Filter Your Search
61 - 70 of 79,171 results
|
DB154S
Yangzhou Yangjie Electronics Co Ltd
|
$0.0712 | Yes | Active | 1.5 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 30 A | 1 | 400 V | R-PDSO-G4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
DB153S
Yangzhou Yangjie Electronics Co Ltd
|
$0.0712 | Yes | Active | 1.5 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 30 A | 1 | 200 V | R-PDSO-G4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
DB104
Yangzhou Yangjie Electronics Co Ltd
|
$0.0714 | Yes | Active | 1 A | 1.05 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 30 A | 1 | 150 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
B125S-SLIM
Diotec Semiconductor AG
|
$0.0714 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | 50 A | 1 | 250 V | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.80 | SOP-4 | 2019-01-04 | |||||||||
![]() |
MYS80
Diotec Semiconductor AG
|
$0.0715 | Yes | Active | 500 mA | 1.2 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 160 V | 4 | 22 A | 1 | 160 V | Not Qualified | S-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | MICRODIP-4 | DIP | 4 | Diotec | |||||||||
![]() |
B125S15A
Diotec Semiconductor AG
|
$0.0719 | Yes | Active | 1.5 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | UL RECOGNIZED | 50 A | 1 | 250 V | Not Qualified | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | DIP-4 | DIP | 4 | ||||||
|
DB101
DC Components Co Ltd
|
$0.0738 | Contact Manufacturer | 1 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | R-PDIP-T4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DC COMPONENTS CO LTD | unknown | EAR99 | 8541.10.00.80 | DC COMPONENTS CO., LTD | |||||||||||||||||||
![]() |
MYS40
Diotec Semiconductor AG
|
$0.0743 | Yes | Active | 500 mA | 1.2 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 80 V | 4 | 22 A | 1 | 80 V | Not Qualified | S-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | MICRODIP-4 | DIP | 4 | Diotec | |||||||||
|
B40S2A-SLIM
Diotec Semiconductor AG
|
$0.0750 | Yes | Active | 2.3 A | 950 mV | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 80 V | 4 | 72 A | 1 | 80 V | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | |||||||||||||||
![]() |
S250
Diotec Semiconductor AG
|
$0.0752 | Yes | Active | 800 mA | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 44 A | 1 | 600 V | Not Qualified | R-PDSO-G4 | e2 | UL RECOGNIZED | TO-269AA | 150 °C | -50 °C | 260 | 5 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.80 | TO-269AA | 4 | Diotec |