Parametric results for: 2W005G under Bridge Rectifier Diodes

Filter Your Search

31 - 40 of 79,229 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABS20M
Diotec Semiconductor AG
$0.0551 Yes Active 2 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1 kV 4 60 A 1 1 kV R-PDSO-G4 1 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec
ABS20G
Diotec Semiconductor AG
$0.0551 Yes Active 2 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 400 V 4 60 A 1 400 V R-PDSO-G4 1 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec
ABS20K
Diotec Semiconductor AG
$0.0551 Yes Active 2 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 800 V 4 60 A 1 800 V R-PDSO-G4 1 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec
B6S
DC Components Co Ltd
$0.0557 Contact Manufacturer 500 mA 1.1 V 5 µA SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 25 A 1 600 V R-PDSO-G4 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DC COMPONENTS CO LTD unknown
MB8S
Yangzhou Yangjie Electronics Co Ltd
$0.0559 Yes Active 500 mA 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 800 V 4 30 A 1 150 °C YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
MB2S
Diotec Semiconductor AG
$0.0565 Yes Active 500 mA 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 35 A 1 1 150 °C DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99
MB4S
Diotec Semiconductor AG
$0.0580 Yes Active 500 mA 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 400 V 4 35 A 1 150 °C NOT SPECIFIED NOT SPECIFIED DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99
MB6S
Diotec Semiconductor AG
$0.0580 Yes Active 500 mA 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 35 A 1 1 150 °C DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99
DB102
Yangzhou Yangjie Electronics Co Ltd
$0.0623 Yes Active 1 A 1.05 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 100 V 4 30 A 1 150 °C YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
DB101
Yangzhou Yangjie Electronics Co Ltd
$0.0623 Yes Active 1 A 1.05 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 50 V 4 30 A 1 150 °C YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99