Filter Your Search
71 - 80 of 79,249 results
|
DB102S
Yangzhou Yangjie Electronics Co Ltd
|
$0.0763 | Yes | Active | 1 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 100 V | 4 | 30 A | 1 | e3 | 1 | 150 °C | 260 | TIN | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||
|
DB104S
Yangzhou Yangjie Electronics Co Ltd
|
$0.0763 | Yes | Active | 1 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 30 A | 1 | e3 | 1 | 150 °C | 260 | TIN | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||
|
DB107S
Yangzhou Yangjie Electronics Co Ltd
|
$0.0770 | Yes | Active | 1 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | e3 | 1 | 150 °C | 260 | TIN | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||
![]() |
MYS125
Diotec Semiconductor AG
|
$0.0772 | Yes | Active | 500 mA | 1.2 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | 22 A | 1 | 250 V | Not Qualified | S-PDSO-G4 | e1 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN SILVER COPPER | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | DIP | MICRODIP-4 | 4 | 8541.10.00.70 | Diotec | ||||||||
![]() |
B380S15A
Diotec Semiconductor AG
|
$0.0773 | Yes | Active | 1.5 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 800 V | 4 | UL RECOGNIZED | 50 A | 1 | 800 V | Not Qualified | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | DIP | DIP-4 | 4 | 8541.10.00.80 | Diotec | |||||||
|
SKL120-AQ
Diotec Semiconductor AG
|
$0.0778 | Active | RECTIFIER DIODE | DIOTEC SEMICONDUCTOR AG | unknown | Diotec | ||||||||||||||||||||||||||||||||||||||||||
|
DF08M
onsemi
|
$0.0780 | Yes | Yes | Obsolete | 1.5 A | 1.1 V | 3.1 W | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 50 A | 1 | Not Qualified | R-PDIP-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | ONSEMI | not_compliant | EAR99 | PDIP-4 | DIP-4 | 8541.10.00.80 | onsemi | 646CL | |||||||||||
|
DB105S
Yangzhou Yangjie Electronics Co Ltd
|
$0.0783 | Yes | Active | 1 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | e3 | 1 | 150 °C | 260 | TIN | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||
|
B40S-SLIM
Diotec Semiconductor AG
|
$0.0792 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 80 V | 4 | 50 A | 1 | 80 V | R-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | SOP-4 | 8541.10.00.80 | Diotec | 2019-01-04 | ||||||||||||||
|
DB102
DC Components Co Ltd
|
$0.0797 | Contact Manufacturer | 1 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | R-PDIP-T4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DC COMPONENTS CO LTD | unknown | EAR99 | 8541.10.00.80 |