Filter Your Search
61 - 70 of 20,732,898 results
![]() |
ABM8AIG-40.000MHZ-4-T
Abracon Corporation
|
$0.0905 | Yes | Active | 40 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 35 Ω | 18 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH; AEC-Q200 QUALIFIED | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ABRACON | |||
![]() |
ABLS-3.579545MHZ-B-3-H-T
Abracon Corporation
|
$0.0914 | Yes | Active | 3.5795 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.30 | ABRACON | |||
![]() |
ABLS-25.000MHZ-D-4-H-F-T
Abracon Corporation
|
$0.0932 | Yes | Active | 25 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.60 | ABRACON | |||
![]() |
ABLS-4.9152MHZ-D4H-T
Abracon Corporation
|
$0.0941 | Active | unknown | ABRACON | |||||||||||||||||||||||||
|
X32K768L104
AEL Crystals Limited
|
$0.0944 | Yes | Transferred | AEL CRYSTALS LTD | compliant | AEL CRYSTALS | |||||||||||||||||||||||
![]() |
ABLS-24.576MHZ-D-4-H-F-T
Abracon Corporation
|
$0.0944 | Yes | Active | 24.576 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.60 | ABRACON | |||
![]() |
ABM8-24.000MHZ-12-B1U-T
Abracon Corporation
|
$0.0962 | Yes | Active | 24 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 50 Ω | 12 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ABRACON | ||||
![]() |
9B-48.000MEEQ-B
TXC Corporation
|
$0.0962 | Yes | Yes | Obsolete | 48 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 80 Ω | 10 pF | 11.5mm x 5.0mm x 3.68mm | 70 °C | PARALLEL - 3RD OVERTONE | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 5.0mm x 3.68mm | TXC CORP | DIP, HC-49S, 2 PIN | unknown | TXC CORPORATION | ||||||
|
MCSJK-7I-12.00-10-10-60-B-10
SPC Multicomp
|
$0.0964 | Yes | Active | 12 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | MULTICOMP PRO | SMD, 4 PIN | unknown | 8541.60.00.50 | Multicomp Pro | ||||||
|
R26-32.768-12.5-EXT-5PPM
Raltron Electronics Corporation
|
$0.0976 | Yes | Active | 32.768 kHz | 5 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | 2.1mm X 6.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 2.1mm X 6.2mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 |