Parametric results for: ABM13W-38.4000MHZ-6-JH7Z-... under Quartz Crystals

Filter Your Search

51 - 60 of 20,732,898 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABLS-4.000MHZ-D4Y-T
Abracon Corporation
$0.0750 Active unknown ABRACON
9B-3.6864MAAJ-B
TXC Corporation
$0.0780 Yes Obsolete 3.6864 MHz 30 ppm 0.003 % 5 PPM/YEAR 150 Ω 18 pF L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) 70 °C PARALLEL - FUNDAMENTAL BULK 1 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) compliant TXC CORPORATION TXC CORP HC-49S, 2 PIN 8541.60.00.30
LFXTAL003169
IQD Frequency Products
$0.0785 Active 10 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 40 Ω 30 pF 11.05mm x 4.7mm x 4.1mm 70 °C PARALLEL - FUNDAMENTAL 500 µW -20 °C 70 °C THROUGH HOLE MOUNT NO 11.05mm x 4.7mm x 4.1mm unknown IQD IQD FREQUENCY PRODUCTS LTD HC49/4H, 2 PIN
ABLS-7.3728MHZ-20-B-4-Y-T
Abracon Corporation
$0.0790 Yes Active 7.3728 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 100 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm compliant ABRACON ABRACON LLC HC/49US, SMD, 2 PIN 8541.60.00.50
MCSJK-7I-11.0592-18-30-60-B-30
SPC Multicomp
$0.0841 Yes Active 11.0592 MHz 30 ppm 0.003 % 3 PPM/YEAR 60 Ω 18 pF 5.0mm x 3.2mm x 0.9mm 70 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 70 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.9mm unknown Multicomp Pro MULTICOMP PRO SMD, 4 PIN 8541.60.00.50
LFXTAL003156
IQD Frequency Products
$0.0867 Yes Active 8 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 40 Ω 30 pF 11.35mm x 4.85mm x 4.0mm 70 °C PARALLEL - FUNDAMENTAL MIL-STD-202 500 µW -20 °C 70 °C THROUGH HOLE MOUNT NO 11.35mm x 4.85mm x 4.0mm compliant IQD IQD FREQUENCY PRODUCTS LTD
ABLS-11.0592MHZ-20-L-4-Q-T
Abracon Corporation
$0.0873 Yes Active 11.0592 MHz 30 ppm 0.01 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 125 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -55 °C 125 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm compliant ABRACON ABRACON LLC HC/49US, SMD, 2 PIN 8541.60.00.50
ABLS-4.000MHZ-20-B-3-H-T
Abracon Corporation
$0.0879 Yes Active 4 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 180 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm compliant ABRACON ABRACON LLC HC/49US, SMD, 2 PIN 8541.60.00.30
ABLS-28.63636MHZ-D-4-H-F-T
Abracon Corporation
$0.0902 Yes Active 28.6364 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm compliant ABRACON ABRACON LLC HC/49US, SMD, 2 PIN 8541.60.00.60
ABLS-12.288MHZ-D-4-Y-T
Abracon Corporation
$0.0902 Yes Active 12.288 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 50 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm compliant ABRACON ABRACON LLC HC/49US, SMD, 2 PIN 8541.60.00.50