Filter Your Search
1 - 10 of 20,732,665 results
|
XT9SNLANA10M
Vishay Intertechnologies
|
$0.0317 Buy | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||
![]() |
ABLS-12.000MHZ-B4H-T
Abracon Corporation
|
$0.0325 Buy | Active | unknown | ABRACON | ||||||||||||||||||||||||
![]() |
ABLS-6.000MHZ-32-B-4-Y-T
Abracon Corporation
|
$0.0367 Buy | Yes | Active | 6 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 32 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | HC/49US, SMD, 2 PIN | 8541.60.00.50 | ||
![]() |
ABLS-11.0592MHZ-20-B-4-H-T
Abracon Corporation
|
$0.0374 Buy | Yes | Active | 11.0592 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | HC/49US, SMD, 2 PIN | 8541.60.00.50 | ||
![]() |
ABLS-24.576MHZ-20-B-3-H-F-T
Abracon Corporation
|
$0.0381 Buy | Yes | Active | 24.576 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | HC/49US, SMD, 2 PIN | 8541.60.00.60 | ||
![]() |
ABLS-20.000MHZ-16-B-4-Y-T
Abracon Corporation
|
$0.0382 Buy | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | HC/49US, SMD, 2 PIN | 8541.60.00.50 | ||
![]() |
ABM11AIG-32.000MHZ-4Z-T
Abracon Corporation
|
$0.0389 Buy | Yes | Active | 32 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | 2.0mm X 1.6mm X 0.55mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.0mm X 1.6mm X 0.55mm | ABRACON LLC | compliant | ABRACON | SMD, 4 PIN | 8541.60.00.60 | ||
![]() |
ABLS-10.000MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0399 Buy | Yes | Active | 10 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | HC/49US, SMD, 2 PIN | 8541.60.00.50 | ||
|
LFXTAL003181
IQD Frequency Products
|
$0.0403 Buy | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 16 pF | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3/e1 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN/TIN SILVER COPPER | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | IQD FREQUENCY PRODUCTS LTD | compliant | IQD | |||||
![]() |
ABLS2-3.6864MHZ-D4Y-T
Abracon Corporation
|
$0.0408 Buy | Yes | Active | 3.6864 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | ABRACON LLC | compliant | ABRACON | HC/49US, 2 PIN | 8541.60.00.30 |