Parametric results for: 8Z-25.000MAAJ-T under Quartz Crystals

Filter Your Search

1 - 10 of 20,732,898 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XT9SNLANA10M
Vishay Intertechnologies
$0.0317 Buy Yes Active 10 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 80 Ω L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; BULK 100 µW e2 -10 °C 70 °C THROUGH HOLE MOUNT NO Tin/Copper (Sn/Cu) L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) VISHAY INTERTECHNOLOGY INC unknown Vishay
ABLS-12.000MHZ-B4H-T
Abracon Corporation
$0.0325 Buy Active unknown ABRACON
ABLS-6.000MHZ-32-B-4-Y-T
Abracon Corporation
$0.0367 Buy Yes Active 6 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 100 Ω 32 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant ABRACON HC/49US, SMD, 2 PIN 8541.60.00.50
ABLS-11.0592MHZ-20-B-4-H-T
Abracon Corporation
$0.0370 Buy Yes Active 11.0592 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant ABRACON HC/49US, SMD, 2 PIN 8541.60.00.50
ABLS-24.576MHZ-20-B-3-H-F-T
Abracon Corporation
$0.0381 Buy Yes Active 24.576 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 100 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - 3RD OVERTONE AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant ABRACON HC/49US, SMD, 2 PIN 8541.60.00.60
ABLS-20.000MHZ-16-B-4-Y-T
Abracon Corporation
$0.0388 Buy Yes Active 20 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 16 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant ABRACON HC/49US, SMD, 2 PIN 8541.60.00.50
ABM11AIG-32.000MHZ-4Z-T
Abracon Corporation
$0.0389 Buy Yes Active 32 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 80 Ω 10 pF 2.0mm X 1.6mm X 0.55mm 125 °C PARALLEL - FUNDAMENTAL AEC-Q200; TS16949 10 µW e4 -40 °C 125 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 2.0mm X 1.6mm X 0.55mm ABRACON LLC compliant ABRACON SMD, 4 PIN 8541.60.00.60
ABLS-10.000MHZ-20-B-3-H-T
Abracon Corporation
$0.0399 Buy Yes Active 10 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant ABRACON HC/49US, SMD, 2 PIN 8541.60.00.50
LFXTAL003181
IQD Frequency Products
$0.0403 Buy Yes Active 20 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 16 pF L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) 60 °C PARALLEL - FUNDAMENTAL 500 µW e3/e1 -10 °C 60 °C SURFACE MOUNT YES TIN/TIN SILVER COPPER L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) IQD FREQUENCY PRODUCTS LTD compliant IQD
ABLS2-3.6864MHZ-D4Y-T
Abracon Corporation
$0.0408 Buy Yes Active 3.6864 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 180 Ω 18 pF L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) ABRACON LLC compliant ABRACON HC/49US, 2 PIN 8541.60.00.30