Filter Your Search
31 - 40 of 20,732,957 results
![]() |
ABLS-4.9152MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0551 Buy | Yes | Active | 4.9152 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 180 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.30 | ABRACON | |||
![]() |
ABM11W-26.0000MHZ-4-D1X-T3
Abracon Corporation
|
$0.0563 Buy | Yes | Yes | Active | 26 MHz | 10 ppm | 0.002 % | 2 PPM/FIRST YEAR | 100 Ω | 4 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||||
|
HC49U-3.2768-20-30-60-12-ATF
SPC Multicomp
|
$0.0563 Buy | Yes | Active | 3.2768 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 12 pF | L10.9XB4.65XH13.0 (mm)/L0.429XB0.183XH0.512 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE | 200 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L10.9XB4.65XH13.0 (mm)/L0.429XB0.183XH0.512 (inch) | MULTICOMP PRO | HC-49/U, 2 PIN | unknown | 8541.60.00.30 | Multicomp Pro | |||||
|
MCSJK-7F-16.00-10-20-160-B-20
SPC Multicomp
|
$0.0593 Buy | Yes | Active | 16 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 160 Ω | 10 pF | 2.0mm x 1.6mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.5mm | MULTICOMP PRO | SMD, 4 PIN | unknown | 8541.60.00.50 | Multicomp Pro | ||||||
|
9B-50.000MBBK-B
TXC Corporation
|
$0.0617 Buy | Yes | Obsolete | 50 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 20 pF | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | BULK | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | TXC CORP | HC-49S, 2 PIN | compliant | 8541.60.00.60 | TXC CORPORATION | |||||
|
MCSJK-7F-16.00-8-20-160-B-20
SPC Multicomp
|
$0.0623 Buy | Yes | Active | 16 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 160 Ω | 8 pF | 2.0mm x 1.6mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.5mm | MULTICOMP PRO | SMD, 4 PIN | unknown | 8541.60.00.50 | Multicomp Pro | ||||||
![]() |
ABLS7M2-25.000MHZ-D2Y-T
Abracon Corporation
|
$0.0637 Buy | Yes | Active | 25 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 50 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.60 | ABRACON | |||
![]() |
ABLS-18.432MHZ-B-4-Y-T
Abracon Corporation
|
$0.0638 Buy | Yes | Active | 18.432 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.50 | ABRACON | |||
![]() |
ABLS-24.576MHZ-20-B-4-Y-F-T
Abracon Corporation
|
$0.0648 Buy | Yes | Active | 24.576 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.60 | ABRACON | |||
![]() |
ABLS-3.579545MHZ-17-B-4-Y-T
Abracon Corporation
|
$0.0648 Buy | Yes | Active | 3.5795 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.30 | ABRACON |