Parametric results for: CSTLS7M28G53001-A0 under Ceramic Resonators

Filter Your Search

1 - 10 of 12,174 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AWSCR-7.37CPLA-C30-T4
Abracon Corporation
$0.0179 Yes Active 7.37 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C e1 -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1.0mm ABRACON LLC unknown ABRACON
AWSCR-10.00CELB-C33-T3
Abracon Corporation
$0.0324 Yes Active 10 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES 3.2mm x 1.3mm x 1.0mm ABRACON LLC compliant ABRACON
AWSCR-5.00CPLA-C30-T4
Abracon Corporation
$0.0325 Yes Active 5 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1.0mm ABRACON LLC unknown ABRACON
CSTCR6M00G53-R0
Murata Manufacturing Co Ltd
$0.0397 Yes Yes End Of Life 6 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C TAPE AND REEL e4 -20 °C 80 °C SURFACE MOUNT YES Gold (Au) L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) MURATA MANUFACTURING CO LTD compliant EAR99 8541.60.00.80
AWSCR-4.19CPLA-C30-T4
Abracon Corporation
$0.0674 Yes Active 4.19 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C e1 -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1.0mm ABRACON LLC unknown ABRACON
AWSCR-10.00CELA-C33-T3
Abracon Corporation
$0.0696 Yes Active 10 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES 3.2mm x 1.3mm x 1.0mm ABRACON LLC compliant ABRACON
AWSCR-4.00CRLA-C15-T3
Abracon Corporation
$0.0704 Yes Active 4 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C e1 -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1.0mm ABRACON LLC unknown ABRACON EAR99
AWSCR-2.00CPLA-C30-T4
Abracon Corporation
$0.0708 Yes Active 2 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES 3.2mm x 1.3mm x 1.0mm ABRACON LLC compliant ABRACON
AWSCR-3.68CPLA-C30-T4
Abracon Corporation
$0.0710 Yes Active 3.68 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C e1 -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1.0mm ABRACON LLC unknown ABRACON
AWSCR-4.91CRLA-C15-T3
Abracon Corporation
$0.0799 Yes Active 4.91 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C e1 -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1.0mm ABRACON LLC unknown ABRACON