Parametric results for: CSTLS4M00G56-A0 under Ceramic Resonators

Filter Your Search

11 - 20 of 12,174 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AWSCR-4.19CRLB-C15-T3
Abracon Corporation
$0.0851 Yes Active 4.19 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C e1 -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1.0mm ABRACON LLC unknown ABRACON
CSTLS3M68G56-A0
Murata Manufacturing Co Ltd
$0.0968 Yes Not Recommended 3.686 MHz 5000 ppm 0.4 % CERAMIC RESONATOR 80 °C AMMO PACK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant EAR99 8541.60.00.80
CSTLS4M00G56-A0
Murata Manufacturing Co Ltd
$0.1018 Yes Not Recommended 4 MHz 5000 ppm 0.4 % CERAMIC RESONATOR 80 °C AMMO PACK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant EAR99 8541.60.00.80
AWSCR-10.00CELB-C10-T3
Abracon Corporation
$0.1083 Yes Active 10 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES 3.2mm x 1.3mm x 1.0mm ABRACON LLC compliant ABRACON
CSTLS3M58G53-B0
Murata Manufacturing Co Ltd
$0.1118 Yes Yes Not Recommended 3.58 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C BULK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant EAR99 8541.60.00.80 ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3
CSTLS6M00G53-B0
Murata Manufacturing Co Ltd
$0.1207 Yes Not Recommended 6 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C BULK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant EAR99 8541.60.00.80
CSTLS8M38G53-A0
Murata Manufacturing Co Ltd
$0.1234 Yes Not Recommended 8.388 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C AMMO PACK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant EAR99 8541.60.00.80
CSTLS4M00G53-B0
Murata Manufacturing Co Ltd
$0.1271 Yes Yes Not Recommended 4 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C BULK e3 -20 °C 80 °C THROUGH HOLE MOUNT NO Tin (Sn) L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant EAR99 8541.60.00.80 CERAMIC PACKAGE-3
CSTLS7M37G53-B0
Murata Manufacturing Co Ltd
$0.1274 Yes Not Recommended 7.37 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C BULK; BAG -20 °C 80 °C MURATA MANUFACTURING CO LTD compliant EAR99 8541.60.00.80 CERAMIC PACKAGE
CSTLS10M0G53-A0
Murata Manufacturing Co Ltd
$0.1276 Yes Not Recommended 10 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C AMMO PACK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant EAR99 8541.60.00.80