Filter Your Search
61 - 70 of 186,713 results
![]() |
SD-145514DS-444L
Data Device Corporation
|
Check for Price Buy | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | e0 | TIN LEAD | DATA DEVICE CORP | MODULE | compliant | ||||||||||||||||||||||||||||||||||||||||||
![]() |
SD-145514FS-472L
Data Device Corporation
|
Check for Price Buy | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | e0 | TIN LEAD | DATA DEVICE CORP | MODULE | compliant | ||||||||||||||||||||||||||||||||||||||||||
![]() |
SD-14553DS-184L
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CQMA-P34 | e0 | 125 °C | -55 °C | 34 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP34B,.4/.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | QUAD | 19.81 mm | 6.6 mm | 25.4 mm | DATA DEVICE CORP | QIP | compliant | DIP-34 | 34 | 8542.39.00.01 | |||||||||
![]() |
SD-145532DS-135L
Data Device Corporation
|
Check for Price Buy | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | DATA DEVICE CORP | MODULE | compliant | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
SD-145533FS-295L
Data Device Corporation
|
Check for Price Buy | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | e0 | TIN LEAD | DATA DEVICE CORP | MODULE | compliant | ||||||||||||||||||||||||||||||||||||||||||
![]() |
RDC-19222-432W
Data Device Corporation
|
Check for Price Buy | Active | 5 V | 2.3 V | 40 kHz | 18 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5 V | 1 | 22 mA | CMOS | MILITARY | S-CQCC-J44 | 125 °C | -55 °C | MIL-PRF-38534 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.448 mm | 16.51 mm | DATA DEVICE CORP | MODULE | compliant | 8542.39.00.01 | |||||||||||||||
![]() |
SD-14624DX-805
Data Device Corporation
|
Check for Price Buy | No | No | Obsolete | 5 V | 90 V | 5 kHz | 32 rps | 1 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | HYBRID | COMMERCIAL | R-CQIP-P54 | Not Qualified | e0 | 70 °C | 54 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP54B,.4/.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 15.24 mm | 6.8 mm | 36.75 mm | DATA DEVICE CORP | QIP | compliant | 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, DIP-54 | 54 | 8542.39.00.01 | ||||||||||||
![]() |
SD-14617T-142L
Data Device Corporation
|
Check for Price Buy | Active | 5 V | 180 V | 5 kHz | 2.5 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-XDMA-P36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | MODULE | compliant | DDIP-36 | 36 | 8542.39.00.01 | |||||||||
![]() |
SDC-14701-385
Data Device Corporation
|
Check for Price Buy | Active | 5 V | 11.8 V | 1 kHz | 0.5 rps | 5.2 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BCD OUTPUT | -8.8 V | -7.2 V | -8 V | 1 | 3 ms | 100 mA | HYBRID | COMMERCIAL | R-XDIP-P39 | Not Qualified | 70 °C | 39 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 58.42 mm | 21 mm | 79.375 mm | DATA DEVICE CORP | MODULE | compliant | 39 | 8542.39.00.01 | ||||||||||||
![]() |
SD-14595F2-824K
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 90 V | 400 Hz | 10 rps | 2.6 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-CDFP-F36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | compliant | CERAMIC, FP-36 | 36 | 8542.39.00.01 |