Parametric results for: SD-145533DS-392W under Position Converters

Filter Your Search

61 - 70 of 186,713 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SD-145514DS-444L
Data Device Corporation
Check for Price Buy Active SYNCHRO OR RESOLVER TO DIGITAL CONVERTER e0 TIN LEAD DATA DEVICE CORP MODULE compliant
SD-145514FS-472L
Data Device Corporation
Check for Price Buy Active SYNCHRO OR RESOLVER TO DIGITAL CONVERTER e0 TIN LEAD DATA DEVICE CORP MODULE compliant
SD-14553DS-184L
Data Device Corporation
Check for Price Buy No No Active 5 V 35 V 5 kHz 2.5 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID MILITARY R-CQMA-P34 e0 125 °C -55 °C 34 CERAMIC, METAL-SEALED COFIRED QIP QUIP34B,.4/.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm QUAD 19.81 mm 6.6 mm 25.4 mm DATA DEVICE CORP QIP compliant DIP-34 34 8542.39.00.01
SD-145532DS-135L
Data Device Corporation
Check for Price Buy Active SYNCHRO OR RESOLVER TO DIGITAL CONVERTER DATA DEVICE CORP MODULE compliant
SD-145533FS-295L
Data Device Corporation
Check for Price Buy Active SYNCHRO OR RESOLVER TO DIGITAL CONVERTER e0 TIN LEAD DATA DEVICE CORP MODULE compliant
RDC-19222-432W
Data Device Corporation
Check for Price Buy Active 5 V 2.3 V 40 kHz 18 rps 4 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER -5 V 1 22 mA CMOS MILITARY S-CQCC-J44 125 °C -55 °C MIL-PRF-38534 44 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 16.51 mm 4.448 mm 16.51 mm DATA DEVICE CORP MODULE compliant 8542.39.00.01
SD-14624DX-805
Data Device Corporation
Check for Price Buy No No Obsolete 5 V 90 V 5 kHz 32 rps 1 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER 1 HYBRID COMMERCIAL R-CQIP-P54 Not Qualified e0 70 °C 54 CERAMIC, METAL-SEALED COFIRED QIP QUIP54B,.4/.6 RECTANGULAR MICROELECTRONIC ASSEMBLY TIN LEAD PIN/PEG 2.54 mm QUAD 15.24 mm 6.8 mm 36.75 mm DATA DEVICE CORP QIP compliant 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, DIP-54 54 8542.39.00.01
SD-14617T-142L
Data Device Corporation
Check for Price Buy Active 5 V 180 V 5 kHz 2.5 rps 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER -5.5 V -4.5 V -5 V 1 5.25 V 4.75 V HYBRID MILITARY R-XDMA-P36 Not Qualified 125 °C -55 °C MIL-PRF-38534 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 20.32 mm 5.69 mm 48.26 mm DATA DEVICE CORP MODULE compliant DDIP-36 36 8542.39.00.01
SDC-14701-385
Data Device Corporation
Check for Price Buy Active 5 V 11.8 V 1 kHz 0.5 rps 5.2 arc min 14 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BCD OUTPUT -8.8 V -7.2 V -8 V 1 3 ms 100 mA HYBRID COMMERCIAL R-XDIP-P39 Not Qualified 70 °C 39 UNSPECIFIED DIP RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 58.42 mm 21 mm 79.375 mm DATA DEVICE CORP MODULE compliant 39 8542.39.00.01
SD-14595F2-824K
Data Device Corporation
Check for Price Buy No No Active 5 V 90 V 400 Hz 10 rps 2.6 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-CDFP-F36 Not Qualified e0 70 °C 36 CERAMIC DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP compliant CERAMIC, FP-36 36 8542.39.00.01