Filter Your Search
51 - 60 of 186,713 results
![]() |
SD-14592F2-582S
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 1 kHz | 2.5 rps | 4.3 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-CDFP-F36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 | |||||||||
![]() |
SD-14592F3-885
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 1 kHz | 0.61 rps | 1.3 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-CDFP-F36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 | ||||||||||
![]() |
SD-14551DS-314W
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 5 kHz | 2.5 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | 1 | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-CQIP-P34 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | MIL-PRF-38534 | NOT SPECIFIED | 34 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 15.24 mm | 6.8 mm | DATA DEVICE CORP | QIP | QIP, | 34 | compliant | ||||||||||
![]() |
SD-14551DS-825S
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 5 kHz | 2.5 rps | 1 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-CQIP-P34 | Not Qualified | e0 | 70 °C | 34 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP34B,.4/.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | PIN/PEG | 2.54 mm | QUAD | 19.81 mm | 6.6 mm | 25.4 mm | DATA DEVICE CORP | QIP | DIP-34 | 34 | compliant | 8542.39.00.01 | ||||||||||
![]() |
SD-14551FS-565Q
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 5 kHz | 2.5 rps | 1 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | HYBRID | INDUSTRIAL | R-CDMA-F34 | Not Qualified | e0 | 85 °C | -40 °C | 34 | CERAMIC | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 25.4 mm | DATA DEVICE CORP | DFP | FP-34 | 34 | compliant | 8542.39.00.01 | ||||||||||
![]() |
SD-14552FX-104Z
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 5 kHz | 2.5 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDMA-F34 | Not Qualified | e0 | 125 °C | -55 °C | 34 | CERAMIC | DFP | FL34,.78 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 25.4 mm | DATA DEVICE CORP | DFP | FP-34 | 34 | compliant | 8542.39.00.01 | |||||||||
![]() |
SD-14552FX-342
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 5 kHz | 2.5 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | 1 | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-CDMA-F34 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | MIL-PRF-38534 | NOT SPECIFIED | 34 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | FLAT | DUAL | DATA DEVICE CORP | DFP | , | 34 | compliant | ||||||||||||||
![]() |
DSC-10510-453S
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 26 V | 1 kHz | 5.6 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | BUILT-IN-TEST | -15.75 V | -14.25 V | -15 V | 1 | 25 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDMA-P40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 40 | UNSPECIFIED | QIP | DIP40,.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.08 mm | 54.36 mm | DATA DEVICE CORP | DMA | QIP, DIP40,.9 | 40 | compliant | 8542.39.00.01 | |||||
![]() |
SD-145512DS-175L
Data Device Corporation
|
Check for Price | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | e0 | TIN LEAD | DATA DEVICE CORP | MODULE | compliant | |||||||||||||||||||||||||||||||||||||||||||
![]() |
SD-145513FS-104L
Data Device Corporation
|
Check for Price | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | DATA DEVICE CORP | MODULE | compliant |