Filter Your Search
51 - 60 of 186,713 results
![]() |
SD-14531D3-542Q
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 90 V | 1 kHz | 0.5 rps | 5.2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-MDMA-P36 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | MODULE | KOVAR, DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||||
![]() |
SD-14531F2-875Y
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 90 V | 1 kHz | 2.5 rps | 1.6 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-CDFP-F36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 | ||||||||
![]() |
SD-14531F4-435Z
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 1.15 V | 1 kHz | 2.5 rps | 1.6 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 | ||||||
![]() |
SD-14531F5-394Q
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 1.15 V | 1 kHz | 0.5 rps | 2.6 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-CDFP-F36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 | ||||||||
![]() |
SD-14531F5-552K
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 1.15 V | 1 kHz | 0.5 rps | 5.2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-CDFP-F36 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 | ||||||
![]() |
SDC-14604T-522Q
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 90 V | 5 kHz | 1.25 rps | 8 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | INDUSTRIAL | R-XDMA-P28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | UNSPECIFIED | DMA | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.81 mm | 5.08 mm | 37.59 mm | DATA DEVICE CORP | MODULE | DDIP-28 | 28 | compliant | 8542.39.00.01 | ||||
![]() |
SDC-14609-534Q
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 90 V | 5 kHz | 0.31 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | INDUSTRIAL | R-XDMA-P28 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 28 | UNSPECIFIED | DMA | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.81 mm | 5.08 mm | 37.59 mm | DATA DEVICE CORP | MODULE | , | 28 | compliant | 8542.39.00.01 | |||
![]() |
SD-14621DS-135
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 11.8 V | 5 kHz | 2.5 rps | 1 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 70 mA | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CQIP-P54 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 54 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP54B,.4/.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 19.81 mm | 6.8 mm | 36.75 mm | DATA DEVICE CORP | QIP | QIP, QUIP54B,.4/.6 | 54 | compliant | 8542.39.00.01 | |||||
![]() |
SD-14621FS-805L
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 11.8 V | 5 kHz | 2.5 rps | 1 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-CDFP-F54 | Not Qualified | e0 | 70 °C | 54 | CERAMIC | DFP | FL54,.75 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 38.1 mm | DATA DEVICE CORP | DFP | 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 | 54 | compliant | 8542.39.00.01 | ||||||||
![]() |
SD-14621FX-282Z
Data Device Corporation
|
Check for Price Buy | No | No | Obsolete | 5 V | 11.8 V | 5 kHz | 2.5 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | INDUSTRIAL | R-CDMA-F54 | Not Qualified | e0 | 85 °C | -40 °C | 54 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 38.1 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-54 | 54 | compliant | 8542.39.00.01 |