Filter Your Search
41 - 50 of 186,713 results
![]() |
XD-14595F4-164Y
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 1.15 V | 400 Hz | 10 rps | 2.6 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 | ||||||
![]() |
XD-14597D5-392W
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 1.15 V | 60 Hz | 0.5 rps | 5.2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-XDIP-P36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.32 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | DIP | QIP, | 36 | compliant | 8542.39.00.01 | |||||||
![]() |
DSC-11524-443K
Data Device Corporation
|
Check for Price Buy | No | No | Transferred | 15 V | 26 V | 1 kHz | 4 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||
![]() |
SD-145513FS-425K
Data Device Corporation
|
Check for Price Buy | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | DATA DEVICE CORP | MODULE | compliant | ||||||||||||||||||||||||||||||||||||||||||
![]() |
SD-145531FS-122K
Data Device Corporation
|
Check for Price Buy | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | DATA DEVICE CORP | MODULE | compliant | ||||||||||||||||||||||||||||||||||||||||||
![]() |
RD-14597D1-454L
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 11.8 V | 400 Hz | 2.5 rps | 2.6 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.3 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | |||||
![]() |
SD-14595D2-542Z
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 90 V | 400 Hz | 10 rps | 5.2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.32 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | |||||
![]() |
SD-14597D1-344W
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 11.8 V | 400 Hz | 2.5 rps | 2.6 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-XDIP-P36 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.3 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||||
![]() |
SD-14597D3-562S
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 90 V | 60 Hz | 0.5 rps | 5.2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.3 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||||
![]() |
SD-14597F3-335
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 90 V | 60 Hz | 0.5 rps | 1.3 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-CDFP-F36 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 |