Parametric results for: SD-145533DS-392W under Position Converters

Filter Your Search

31 - 40 of 186,713 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SD-14551DS-424W
Data Device Corporation
Check for Price Buy No Active 5 V 35 V 5 kHz 2.5 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID MILITARY R-CQMA-P34 e0 125 °C -55 °C 34 CERAMIC, METAL-SEALED COFIRED QIP QUIP34B,.4/.6 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) PIN/PEG 2.54 mm QUAD 19.81 mm 6.6 mm 25.4 mm DATA DEVICE CORP QIP DIP-34 34 compliant 8542.39.00.01
SD-14551FS-135W
Data Device Corporation
Check for Price Buy No No Active 5 V 35 V 5 kHz 2.5 rps 5 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 45 mA 5.25 V 4.75 V HYBRID MILITARY R-CDFP-F34 e0 125 °C -55 °C 34 CERAMIC DFP FL34,.78 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 19.81 mm 5.33 mm 25.4 mm DATA DEVICE CORP DFP , 34 compliant 8542.39.00.01
SD-145513DS-432W
Data Device Corporation
Check for Price Buy Active SYNCHRO OR RESOLVER TO DIGITAL CONVERTER DATA DEVICE CORP MODULE compliant
SD-145533DS-392W
Data Device Corporation
Check for Price Buy Active SYNCHRO OR RESOLVER TO DIGITAL CONVERTER e0 TIN LEAD DATA DEVICE CORP MODULE compliant
HRD1346-181V
Natel Engineering Company
Check for Price Buy Contact Manufacturer 15 V 11.8 V 3 kHz 5 rps 1.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; 3-CHANNEL 1 150 µs 40 mA HYBRID COMMERCIAL R-CDIP-P40 Not Qualified 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP20,.9 RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 22.86 mm 5.9 mm 54.4 mm POWERCUBE DIP DIP, 40 unknown 8542.39.00.01
SDC426-8D5
Natel Engineering Company
Check for Price Buy Contact Manufacturer NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER R-XDIP-P10 Not Qualified 10 UNSPECIFIED DIP RECTANGULAR IN-LINE PIN/PEG 5.08 mm DUAL 55.88 mm 20.828 mm 79.248 mm POWERCUBE DIP DIP, 10 unknown 8542.39.00.01
SD-14597D1-304
Data Device Corporation
Check for Price Buy No No Active 5 V 130 V 1 kHz 2.5 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DIP, DIP36,.6 36 compliant 8542.39.00.01
OSC-15802-500Z
Data Device Corporation
Check for Price Buy Transferred 15 V 10 kHz NO EXCITATION OSCILLATOR -15.75 V -14.25 V -15 V 1 20 mA 15.75 V 14.25 V R-CDIP-T18 85 °C -40 °C 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 20.32 mm 5.72 mm 25.45 mm DATA DEVICE CORP compliant 8542.39.00.01
SD-14531F2-175Y
Data Device Corporation
Check for Price Buy No No Active 5 V 90 V 1 kHz 2.5 rps 1.6 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID MILITARY R-CDFP-F36 Not Qualified e0 125 °C -55 °C MIL-STD-883 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
RD-14591F1-534S
Data Device Corporation
Check for Price Buy No No Active 5 V 11.8 V 1 kHz 10 rps 2 arc min 14 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-CDFP-F36 Not Qualified e0 85 °C -40 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01