Filter Your Search
11 - 20 of 186,713 results
![]() |
AD2S1210WDSTZ
Analog Devices Inc
|
$21.4348 Buy | No | Yes | Active | 5 V | 2.3 V | 10 kHz | 18 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | 48 | ST-48 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||
![]() |
AD2S1205YSTZ
Analog Devices Inc
|
$22.1779 Buy | No | Yes | Active | 5 V | 2.3 V | 10 kHz | 1250 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 1.6 mm | 10 mm | ANALOG DEVICES INC | QFP | 44 | ST-44-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | LEAD FREE, MS-026BCB, LQFP-44 | |||||||||
|
AD2S1210SSTZ-EPRL7
Analog Devices Inc
|
$23.0150 Buy | No | Yes | Active | 5 V | 4 V | 20 kHz | 3125 rps | 7 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 5.25 V | 4.75 V | MILITARY | S-XQFP-G48 | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 48 | UNSPECIFIED | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | 48 | ST-48 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | LQFP-48 | 2018-05-15 | ||||||||||||
![]() |
ADW71205YSTZ
Analog Devices Inc
|
$24.9312 Buy | No | Yes | Active | 15 V | 2.3 V | 1 kHz | 18 rps | 2 arc min | 16 | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | e3 | 3 | 260 | AEC-Q100 | Matte Tin (Sn) | ANALOG DEVICES INC | QFP | 44 | ST-44-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||||||||||||||||
![]() |
ADW71205WSTZ
Analog Devices Inc
|
$25.1857 Buy | No | Yes | Active | 5 V | 2.3 V | 10 kHz | 18 rps | 2 arc min | 16 | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | e3 | 3 | 260 | AEC-Q100 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | QFP | 44 | ST-44-1 | compliant | 8542.39.00.01 | Analog Devices | ||||||||||||||||||||||||||||||||
![]() |
AD2S80AJD
Analog Devices Inc
|
$35.1267 Buy | No | Yes | Not Recommended | 12 V | 2.2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A 5V LOGIC SUPPLY | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | R-CDIP-T40 | Not Qualified | e4 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.06 mm | 50.8 mm | ANALOG DEVICES INC | DIP | 40 | D-40-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | DIP-40 | |||||||||
![]() |
AD598JRZ
Analog Devices Inc
|
$37.1693 Buy | No | Yes | Active | 15 V | 2.3 V | 10 kHz | 18 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 16 mA | 36 V | 13 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | 20 | RW-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | PLASTIC, SOIC-20 | |||||||||||
![]() |
AD698APZ
Analog Devices Inc
|
$43.6386 Buy | No | Yes | Obsolete | 15 V | 2.3 V | 10 kHz | 18 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -18 V | -6.5 V | -15 V | 1 | 18 V | 6.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ANALOG DEVICES INC | QLCC | 28 | P-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | LCC-28 | |||||||||
![]() |
AD2S82AJPZ
Analog Devices Inc
|
$65.7253 Buy | No | Yes | Not Recommended | 12 V | 2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -13.2 V | -10.8 V | -12 V | 1 | 30 mA | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | PLASTIC, LCC-44 | ||||||
![]() |
AD2S90APZ
Analog Devices Inc
|
$80.6193 Buy | No | Yes | Active | 5 V | 2.2 V | 20 kHz | 500 rps | 15.9 arc min | 12 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.25 V | -4.75 V | -5 V | 1 | 9 mA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | PLASTIC, LCC-20 |