Filter Your Search
131 - 140 of 186,713 results
![]() |
SD-14550FX-582Q
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 11.8 V | 5 kHz | 2.5 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | HYBRID | INDUSTRIAL | R-CDMA-F34 | Not Qualified | e0 | 85 °C | -40 °C | 34 | CERAMIC, METAL-SEALED COFIRED | DFP | FL34,.78 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 25.4 mm | DATA DEVICE CORP | DFP | FP-34 | 34 | compliant | 8542.39.00.01 | |||||||
![]() |
SD-14531D2-862L
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 90 V | 1 kHz | 2.5 rps | 5.2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-MDMA-P36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.32 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | MODULE | KOVAR, DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||||||
![]() |
SD-14531D3-305L
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 90 V | 1 kHz | 0.5 rps | 1.6 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-MDMA-P36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.32 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | MODULE | KOVAR, DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||||||
![]() |
SD-14531D4-574Q
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 1.15 V | 1 kHz | 2.5 rps | 2.6 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-MDMA-P36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | MODULE | , | 36 | compliant | 8542.39.00.01 | |||||||
![]() |
SD-14621FS-525Y
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 11.8 V | 5 kHz | 2.5 rps | 1 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | INDUSTRIAL | R-CDFP-F54 | Not Qualified | e0 | 85 °C | -40 °C | 54 | CERAMIC | DFP | FL54,.75 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 38.1 mm | DATA DEVICE CORP | DFP | 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 | 54 | compliant | 8542.39.00.01 | |||||||
![]() |
SD-14621FS-884K
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 11.8 V | 5 kHz | 2.5 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-CDFP-F54 | Not Qualified | e0 | 70 °C | 54 | CERAMIC, METAL-SEALED COFIRED | DFP | FL54,.75 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 38.1 mm | DATA DEVICE CORP | DFP | , | 54 | compliant | 8542.39.00.01 | ||||||||
![]() |
SD-14623FS-472Z
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 2 V | 5 kHz | 2.5 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDFP-F54 | Not Qualified | e0 | 125 °C | -55 °C | 54 | CERAMIC, METAL-SEALED COFIRED | DFP | FL54,.75 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 38.1 mm | DATA DEVICE CORP | DFP | 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 | 54 | compliant | 8542.39.00.01 | |||||||
![]() |
SDC-14561-412
Data Device Corporation
|
Check for Price Buy | No | No | Active | 15 V | 90 V | 1 kHz | 2.5 rps | 4.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.13 mm | DATA DEVICE CORP | DIP | QIP, | 36 | compliant | 8542.39.00.01 | |||
![]() |
SDC-14585-155Y
Data Device Corporation
|
Check for Price Buy | Active | 15 V | 11.8 V | 5 kHz | 12.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; BUILT-IN-TEST | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | NICKEL | PIN/PEG | 2.54 mm | QUAD | 15.24 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||||
![]() |
SDC-14615T-162S
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 11.8 V | 5 kHz | 2.5 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | THREE CHANNEL | -5.5 V | -4.5 V | -5 V | 1 | 51 mA | 5.25 V | 4.75 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 19.7 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 |