Filter Your Search
121 - 130 of 186,713 results
![]() |
SD-145534DS-112K
Data Device Corporation
|
Check for Price | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | DATA DEVICE CORP | MODULE | compliant | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
SD-145534FS-452K
Data Device Corporation
|
Check for Price | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | e0 | TIN LEAD | DATA DEVICE CORP | MODULE | compliant | ||||||||||||||||||||||||||||||||||||||||||
![]() |
HRD1346-285H
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 500 mV | 3 kHz | 5 rps | 2.6 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; 3-CHANNEL | 1 | 150 µs | 40 mA | HYBRID | OTHER | R-CDIP-P40 | Not Qualified | 85 °C | -25 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.9 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.9 mm | 54.4 mm | POWERCUBE | DIP | unknown | DIP, | 40 | 8542.39.00.01 | ||||||||||||
![]() |
SD570-22HS
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 26 V | 440 Hz | 2 rps | 0.2 arc min | 20 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST | -15.75 V | -14.25 V | -15 V | 1 | 600 µs | 700 mA | 15.75 V | 14.25 V | HYBRID | OTHER | R-XXMA-P42 | Not Qualified | 85 °C | -55 °C | 42 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 5.1 mm | UNSPECIFIED | 78.2 mm | 20.8 mm | 114.3 mm | POWERCUBE | MODULE | unknown | , | 42 | 8542.39.00.01 | ||||||||
![]() |
SD-14623FX-124S
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2.3 V | 5 kHz | 2.5 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDFP-F54 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 54 | CERAMIC, METAL-SEALED COFIRED | DFP | FL54,.75 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 38.1 mm | DATA DEVICE CORP | DFP | compliant | 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 | 54 | 8542.39.00.01 | |||||||
![]() |
SDC-14566-141L
Data Device Corporation
|
Check for Price | Obsolete | 15 V | 11.8 V | 1 kHz | 2.5 rps | 6.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.13 mm | DATA DEVICE CORP | DIP | unknown | 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | 36 | 8542.39.00.01 | ||||||||
![]() |
SD-14612-154L
Data Device Corporation
|
Check for Price | Active | 5 V | 180 V | 5 kHz | 1.25 rps | 2 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-XDMA-P36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | MODULE | compliant | DDIP-36 | 36 | 8542.39.00.01 | |||||||||
![]() |
SDC-14561-805
Data Device Corporation
|
Check for Price | No | No | Active | 15 V | 90 V | 1 kHz | 2.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-XDIP-P36 | Not Qualified | e0 | 70 °C | 36 | UNSPECIFIED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.13 mm | DATA DEVICE CORP | DIP | compliant | QIP, | 36 | 8542.39.00.01 | ||||||
![]() |
RD-14592F1-152L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 1 kHz | 2.5 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | compliant | CERAMIC, FP-36 | 36 | 8542.39.00.01 | |||||||
![]() |
SD-14591F1-332L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 1 kHz | 10 rps | 5.3 arc min | 14 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-CDFP-F36 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | compliant | CERAMIC, FP-36 | 36 | 8542.39.00.01 |