Filter Your Search
111 - 120 of 186,713 results
![]() |
RDC426-5A9
Natel Engineering Company
|
Check for Price | Contact Manufacturer | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | R-XDIP-P10 | Not Qualified | 10 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 20.828 mm | 79.248 mm | POWERCUBE | DIP | DIP, | 10 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
OSC-15802-871K
Data Device Corporation
|
Check for Price | Transferred | 15 V | 10 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 20 mA | 15.75 V | 14.25 V | R-CDIP-T18 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
RDC-19222SG-212T
Data Device Corporation
|
Check for Price | Yes | Obsolete | 5 V | 130 V | 7 kHz | 0.125 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5 V | 1 | 22 mA | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 38535Q/M;38534H;883B | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.51 mm | 2.35 mm | 16.51 mm | DATA DEVICE CORP | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
SD-14551DS-815L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 5 kHz | 2.5 rps | 1 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | 1 | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-CQIP-P34 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | MIL-PRF-38534 | NOT SPECIFIED | 34 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 15.24 mm | 6.8 mm | DATA DEVICE CORP | QIP | QIP, | 34 | compliant | ||||||||||
![]() |
SD-14551FX-352Y
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 5 kHz | 2.5 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | 1 | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-CDMA-F34 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | MIL-PRF-38534 | NOT SPECIFIED | 34 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | FLAT | DUAL | DATA DEVICE CORP | DFP | , | 34 | compliant | ||||||||||||||
![]() |
SD-14552FX-562Y
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 5 kHz | 2.5 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | HYBRID | INDUSTRIAL | R-CDMA-F34 | Not Qualified | e0 | 85 °C | -40 °C | 34 | CERAMIC | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 25.4 mm | DATA DEVICE CORP | DFP | FP-34 | 34 | compliant | 8542.39.00.01 | ||||||||||
![]() |
SD-14553FX-382L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 2.3 V | 5 kHz | 2.5 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-CDMA-F34 | Not Qualified | e0 | 70 °C | 34 | CERAMIC, METAL-SEALED COFIRED | DFP | FL34,.78 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 25.4 mm | DATA DEVICE CORP | DFP | FP-34 | 34 | compliant | 8542.39.00.01 | ||||||||||
![]() |
DR-11800D4-163S
Data Device Corporation
|
Check for Price | Obsolete | 15 V | 26 V | 3 kHz | 20 rps | 5.2 arc min | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -16.5 V | -13.5 V | -15 V | 1 | 16.5 V | 13.5 V | HYBRID | MILITARY | S-CQIP-P28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QIP | QUAD28,.8SQ | SQUARE | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 20.32 mm | 5.08 mm | 25.2 mm | DATA DEVICE CORP | QFP | QIP, | 28 | unknown | 8542.39.00.01 | |||||||||||
![]() |
SD-14531D1-515S
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 1 kHz | 2.5 rps | 1.6 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-MDMA-P36 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | MODULE | KOVAR, DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||||||
![]() |
SDC-14562-494Z
Data Device Corporation
|
Check for Price | No | No | Active | 15 V | 90 V | 1 kHz | 0.61 rps | 2.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | UNSPECIFIED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.13 mm | DATA DEVICE CORP | DIP | 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | 36 | compliant | 8542.39.00.01 |