Parametric results for: SD-145533DS-392W under Position Converters

Filter Your Search

101 - 110 of 186,713 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HRD1046-149H
Natel Engineering Company
Check for Price Buy Contact Manufacturer 5 V 90 V 1 kHz 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST 1 300 µs 20 mA HYBRID COMMERCIAL R-CDIP-P36 Not Qualified 70 °C 36 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 15.24 mm 5.4 mm 48.13 mm POWERCUBE DIP DIP, 36 unknown 8542.39.00.01
SD552-722T
Natel Engineering Company
Check for Price Buy Contact Manufacturer 15 V 11.8 V 20 kHz 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER 115V REFERENCE INPUT -15 V 1 400 mA HYBRID OTHER R-XDMA-P28 Not Qualified 105 °C -55 °C 28 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG 2.54 mm DUAL 66.548 mm 4.2 mm 79.248 mm POWERCUBE MODULE , 28 unknown 8542.39.00.01
SD-14591D1-834Q
Data Device Corporation
Check for Price Buy No No Active 5 V 11.8 V 1 kHz 10 rps 3.3 arc min 14 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-MDIP-P36 Not Qualified e0 70 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.32 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP QIP, 36 compliant 8542.39.00.01
DRC-11522-523
Data Device Corporation
Check for Price Buy No No Transferred 15 V 1 kHz 4 arc min 16 NO DIGITAL TO SYNCHRO OR RESOLVER TWO CHANNEL -16.5 V -13.5 V -15 V 1 40 mA 16.5 V 13.5 V HYBRID INDUSTRIAL R-MDMA-P36 Not Qualified e0 85 °C -40 °C 38535Q/M;38534H;883B 36 METAL DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 19.7 mm 48.1 mm DATA DEVICE CORP MODULE DOUBLE WIDTH, KOVAR, DIP-36 36 compliant 8542.39.00.01
SD-14531D1-804S
Data Device Corporation
Check for Price Buy No No Active 5 V 11.8 V 1 kHz 2.5 rps 2.6 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-MDMA-P36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.32 mm 5.69 mm 48.26 mm DATA DEVICE CORP MODULE KOVAR, DDIP-36 36 compliant 8542.39.00.01
SD-14531D5-434Q
Data Device Corporation
Check for Price Buy No No Active 5 V 1.15 V 1 kHz 0.5 rps 2.6 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID MILITARY R-MDMA-P36 Not Qualified e0 125 °C -55 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 20.32 mm 5.69 mm 48.26 mm DATA DEVICE CORP MODULE , 36 compliant 8542.39.00.01
SD-14531F1-895
Data Device Corporation
Check for Price Buy No No Active 5 V 11.8 V 1 kHz 2.5 rps 1.6 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-CDFP-F36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP , 36 compliant 8542.39.00.01
SD-14531F4-572Q
Data Device Corporation
Check for Price Buy No No Active 5 V 1.15 V 1 kHz 2.5 rps 5.2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-CDFP-F36 Not Qualified e0 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
SD-14622DX-212Q
Data Device Corporation
Check for Price Buy No No Obsolete 5 V 90 V 5 kHz 2.5 rps 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL 1 5.25 V 4.75 V HYBRID INDUSTRIAL R-CQIP-P54 Not Qualified e0 85 °C -40 °C MIL-PRF-38534 54 CERAMIC, METAL-SEALED COFIRED QIP QUIP54B,.4/.6 RECTANGULAR MICROELECTRONIC ASSEMBLY TIN LEAD PIN/PEG 2.54 mm QUAD 15.24 mm 6.8 mm 36.75 mm DATA DEVICE CORP QIP CERAMIC, DIP-54 54 compliant 8542.39.00.01
SD-14623FS-884Q
Data Device Corporation
Check for Price Buy No No Active 5 V 2 V 5 kHz 2.5 rps 2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL 1 5.25 V 4.75 V HYBRID COMMERCIAL R-CDFP-F54 Not Qualified e0 70 °C 54 CERAMIC, METAL-SEALED COFIRED DFP FL54,.75 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 19.81 mm 5.33 mm 38.1 mm DATA DEVICE CORP DFP CERAMIC, FP-54 54 compliant 8542.39.00.01