Parametric results for: SD-145533DS-392W under Position Converters

Filter Your Search

91 - 100 of 186,713 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SDC-14619-192Z
Data Device Corporation
Check for Price Buy No No Active 5 V 180 V 5 kHz 0.31 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER -5.5 V -4.75 V -5 V 3 5.5 V 4.75 V HYBRID MILITARY R-XDIP-P36 Not Qualified e0 125 °C -55 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 19.7 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DIP, 36 compliant 8542.39.00.01
SD-145534FS-184
Data Device Corporation
Check for Price Buy Active SYNCHRO OR RESOLVER TO DIGITAL CONVERTER e0 TIN LEAD DATA DEVICE CORP MODULE compliant
SD-145514FS-482L
Data Device Corporation
Check for Price Buy Active SYNCHRO OR RESOLVER TO DIGITAL CONVERTER e0 TIN LEAD DATA DEVICE CORP MODULE compliant
SD-145530FS-302L
Data Device Corporation
Check for Price Buy Active 5 V 35 V 5 kHz 2.5 rps 2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 45 mA 5.25 V 4.75 V HYBRID COMMERCIAL R-CDFP-F34 e0 70 °C 34 CERAMIC DFP FL34,.78 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 19.81 mm 5.33 mm 25.4 mm DATA DEVICE CORP MODULE , compliant 8542.39.00.01
SD-14597F1-114
Data Device Corporation
Check for Price Buy No No Active 5 V 11.8 V 400 Hz 2.5 rps 2.6 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID MILITARY R-CDFP-F36 Not Qualified e0 125 °C -55 °C MIL-PRF-38534 36 CERAMIC DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
SD-14624DX-112S
Data Device Corporation
Check for Price Buy No No Obsolete 5 V 90 V 5 kHz 0.5 rps 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL 1 5.25 V 4.75 V HYBRID MILITARY R-CQIP-P54 Not Qualified e0 125 °C -55 °C MIL-PRF-38534 54 CERAMIC, METAL-SEALED COFIRED QIP QUIP54B,.4/.6 RECTANGULAR MICROELECTRONIC ASSEMBLY TIN LEAD PIN/PEG 2.54 mm QUAD 15.24 mm 6.8 mm 36.75 mm DATA DEVICE CORP QIP 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED, CERAMIC, DIP-54 54 compliant 8542.39.00.01
SDC-14564-115S
Data Device Corporation
Check for Price Buy No No Active 15 V 26 V 1 kHz 2.5 rps 1.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified e0 125 °C -55 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.13 mm DATA DEVICE CORP DIP QIP, 36 compliant 8542.39.00.01
SD-14551FS-422L
Data Device Corporation
Check for Price Buy No Active 5 V 35 V 5 kHz 2.5 rps 2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 45 mA 5.25 V 4.75 V HYBRID MILITARY R-CDFP-F34 125 °C -55 °C 34 CERAMIC DFP FL34,.78 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 19.81 mm 5.33 mm 25.4 mm DATA DEVICE CORP DFP , 34 compliant 8542.39.00.01
SD-145510FS-422L
Data Device Corporation
Check for Price Buy Active 5 V 35 V 5 kHz 2.5 rps 2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 45 mA 5.25 V 4.75 V HYBRID MILITARY R-CDFP-F34 125 °C -55 °C 34 CERAMIC DFP FL34,.78 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 19.81 mm 5.33 mm 25.4 mm DATA DEVICE CORP MODULE , compliant 8542.39.00.01
SD-14553FS-894L
Data Device Corporation
Check for Price Buy No Active 5 V 35 V 5 kHz 2.5 rps 4 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 45 mA 5.25 V 4.75 V HYBRID COMMERCIAL R-CDFP-F34 e0 70 °C 34 CERAMIC, METAL-SEALED COFIRED DFP FL34,.78 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 19.81 mm 5.33 mm 25.4 mm DATA DEVICE CORP DFP , 34 compliant 8542.39.00.01