Filter Your Search
51 - 60 of 186,713 results
![]() |
SDC-14602T-822Q
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 90 V | 5 kHz | 10 rps | 8 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-XDMA-P28 | Not Qualified | e0 | 70 °C | 28 | UNSPECIFIED | DMA | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.81 mm | 5.08 mm | 37.59 mm | DATA DEVICE CORP | MODULE | DDIP-28 | 28 | compliant | 8542.39.00.01 | |||||
![]() |
SDC-14609T-192
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 90 V | 5 kHz | 0.31 rps | 8 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | -5.5 V | -4.5 V | -5 V | 1 | 34 mA | 5.25 V | 4.75 V | HYBRID | MILITARY | R-XDMA-P28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | UNSPECIFIED | DMA | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.81 mm | 5.08 mm | 37.59 mm | DATA DEVICE CORP | MODULE | DDIP-28 | 28 | compliant | 8542.39.00.01 | |||
![]() |
SD-14620DX-884Y
Data Device Corporation
|
Check for Price Buy | No | No | Obsolete | 5 V | 11.8 V | 5 kHz | 2.5 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-CQIP-P54 | Not Qualified | e0 | 70 °C | 54 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP54B,.4/.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 15.24 mm | 6.8 mm | 36.75 mm | DATA DEVICE CORP | QIP | QIP, | 54 | compliant | 8542.39.00.01 | ||||||||
![]() |
DRC-11522-883S
Data Device Corporation
|
Check for Price Buy | No | No | Transferred | 15 V | 1 kHz | 4 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | TWO CHANNEL | -16.5 V | -13.5 V | -15 V | 1 | 40 mA | 16.5 V | 13.5 V | HYBRID | COMMERCIAL | R-MDMA-P36 | Not Qualified | e0 | 70 °C | 38535Q/M;38534H;883B | 36 | METAL | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 48.1 mm | DATA DEVICE CORP | MODULE | DOUBLE WIDTH, KOVAR, DIP-36 | 36 | compliant | 8542.39.00.01 | ||||||
![]() |
SD-14531D5-384K
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 1.15 V | 1 kHz | 0.5 rps | 2.6 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-MDMA-P36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.32 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | MODULE | KOVAR, DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||||||
![]() |
RD-14597D1-545
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 11.8 V | 400 Hz | 2.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.3 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||||
![]() |
RD-14597F1-104S
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 11.8 V | 400 Hz | 2.5 rps | 2.6 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | DFP, | 36 | compliant | 8542.39.00.01 | |||||||
![]() |
SD-14596F2-392Y
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 90 V | 400 Hz | 2.5 rps | 5.2 arc min | 14 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-CDFP-F36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 | ||||||||
![]() |
DR-11525DX-834
Data Device Corporation
|
Check for Price Buy | No | No | Transferred | 15 V | 10 kHz | 2 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | LG-MAX; WD-MAX | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-CDIP-P36 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 Class D | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DIP | 0.780 X 1.900 INCH, 0.210 INCH HEIGHT, CERAMIC, DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||||
![]() |
DRC-11522-453S
Data Device Corporation
|
Check for Price Buy | No | No | Transferred | 15 V | 1 kHz | 4 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | TWO CHANNEL | -16.5 V | -13.5 V | -15 V | 1 | 40 mA | 16.5 V | 13.5 V | HYBRID | MILITARY | R-MDMA-P36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 36 | METAL | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 48.1 mm | DATA DEVICE CORP | MODULE | DOUBLE WIDTH, KOVAR, DIP-36 | 36 | compliant | 8542.39.00.01 |