Parametric results for: sd-14621fs-215l under Position Converters

Filter Your Search

11 - 20 of 186,713 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD2S1210WDSTZ
Analog Devices Inc
$21.4348 Buy No Yes Active 5 V 2.3 V 10 kHz 18 rps 4 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER 1 AUTOMOTIVE S-PQFP-G48 Not Qualified e3 3 260 AEC-Q100 30 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm ANALOG DEVICES INC QFP 48 ST-48 compliant EAR99 8542.39.00.01 Analog Devices
AD2S1205YSTZ
Analog Devices Inc
$22.1779 Buy No Yes Active 5 V 2.3 V 10 kHz 1250 rps 2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST 1 5.25 V 4.75 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 260 40 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 10 mm 1.6 mm 10 mm ANALOG DEVICES INC QFP 44 ST-44-1 compliant EAR99 8542.39.00.01 Analog Devices LEAD FREE, MS-026BCB, LQFP-44
AD2S1210SSTZ-EPRL7
Analog Devices Inc
$23.0150 Buy No Yes Active 5 V 4 V 20 kHz 3125 rps 7 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER 1 5.25 V 4.75 V MILITARY S-XQFP-G48 e3 3 125 °C -55 °C 260 30 48 UNSPECIFIED LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm ANALOG DEVICES INC 48 ST-48 compliant EAR99 8542.39.00.01 Analog Devices LQFP-48 2018-05-15
ADW71205YSTZ
Analog Devices Inc
$24.9312 Buy No Yes Active 15 V 2.3 V 1 kHz 18 rps 2 arc min 16 SYNCHRO OR RESOLVER TO DIGITAL CONVERTER 1 e3 3 260 AEC-Q100 Matte Tin (Sn) ANALOG DEVICES INC QFP 44 ST-44-1 compliant EAR99 8542.39.00.01 Analog Devices
ADW71205WSTZ
Analog Devices Inc
$25.1857 Buy No Yes Active 5 V 2.3 V 10 kHz 18 rps 2 arc min 16 SYNCHRO OR RESOLVER TO DIGITAL CONVERTER 1 e3 3 260 AEC-Q100 Matte Tin (Sn) - annealed ANALOG DEVICES INC QFP 44 ST-44-1 compliant 8542.39.00.01 Analog Devices
AD2S80AJD
Analog Devices Inc
$35.1267 Buy No Yes Not Recommended 12 V 2.2 V 20 kHz 16.25 rps 8 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER ALSO REQUIRES A 5V LOGIC SUPPLY -13.2 V -10.8 V -12 V 1 13.2 V 10.8 V BICMOS COMMERCIAL R-CDIP-T40 Not Qualified e4 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Gold (Au) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 4.06 mm 50.8 mm ANALOG DEVICES INC DIP 40 D-40-1 compliant EAR99 8542.39.00.01 Analog Devices DIP-40
AD598JRZ
Analog Devices Inc
$37.1693 Buy No Yes Active 15 V 2.3 V 10 kHz 18 rps 4 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER 1 16 mA 36 V 13 V COMMERCIAL R-PDSO-G20 Not Qualified e3 3 70 °C 260 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 12.8 mm ANALOG DEVICES INC SOIC 20 RW-20 compliant EAR99 8542.39.00.01 Analog Devices PLASTIC, SOIC-20
AD698APZ
Analog Devices Inc
$43.6386 Buy No Yes Obsolete 15 V 2.3 V 10 kHz 18 rps 2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER -18 V -6.5 V -15 V 1 18 V 6.5 V INDUSTRIAL S-PQCC-J28 Not Qualified e3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 11.505 mm 4.57 mm 11.505 mm ANALOG DEVICES INC QLCC 28 P-28 compliant EAR99 8542.39.00.01 Analog Devices LCC-28
AD2S82AJPZ
Analog Devices Inc
$65.7253 Buy No Yes Not Recommended 12 V 2 V 20 kHz 16.25 rps 8 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER -13.2 V -10.8 V -12 V 1 30 mA 13.2 V 10.8 V BICMOS COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm ANALOG DEVICES INC LCC 44 P-44A compliant EAR99 8542.39.00.01 Analog Devices PLASTIC, LCC-44
AD2S90APZ
Analog Devices Inc
$80.6193 Buy No Yes Active 5 V 2.2 V 20 kHz 500 rps 15.9 arc min 12 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER -5.25 V -4.75 V -5 V 1 9 mA 5.25 V 4.75 V CMOS INDUSTRIAL S-PQCC-J20 Not Qualified e3 1 85 °C -40 °C 260 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 8.9662 mm 4.57 mm 8.965 mm ANALOG DEVICES INC QLCC 20 P-20 compliant EAR99 8542.39.00.01 Analog Devices PLASTIC, LCC-20