Parametric results for: sd-14531f1-314l under Position Converters

Filter Your Search

41 - 50 of 186,713 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SD-14590F3-454
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 0.61 rps 2.3 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID MILITARY R-CDFP-F36 Not Qualified e0 125 °C -55 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
XD-14590F5-104
Data Device Corporation
Check for Price No No Active 5 V 1.15 V 1 kHz 0.61 rps 2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID MILITARY R-CDFP-F36 Not Qualified e0 125 °C -55 °C 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
SD-14553DS-334K
Data Device Corporation
Check for Price No No Active 5 V 2 V 5 kHz 2.5 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION 1 5.25 V 4.75 V HYBRID COMMERCIAL R-CQIP-P34 Not Qualified e0 70 °C NOT SPECIFIED MIL-PRF-38534 NOT SPECIFIED 34 CERAMIC, METAL-SEALED COFIRED QIP RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 15.24 mm 6.8 mm DATA DEVICE CORP QIP QIP, 34 compliant
SD-14554DX-502Y
Data Device Corporation
Check for Price No No Active 5 V 90 V 5 kHz 0.5 rps 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID INDUSTRIAL R-CQIP-P34 Not Qualified e0 85 °C -40 °C 34 CERAMIC, METAL-SEALED COFIRED QIP QUIP34B,.4/.6 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) PIN/PEG 2.54 mm QUAD 19.81 mm 6.6 mm 25.4 mm DATA DEVICE CORP QIP QIP, 34 compliant 8542.39.00.01
SD-14531D3-444L
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 0.5 rps 2.6 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID MILITARY R-MDMA-P36 Not Qualified e0 125 °C -55 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 20.32 mm 5.69 mm 48.26 mm DATA DEVICE CORP MODULE KOVAR, DDIP-36 36 compliant 8542.39.00.01
SD-14531F1-314L
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 1 kHz 2.5 rps 2.6 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-CDFP-F36 Not Qualified e0 70 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
SDC-14602T-462L
Data Device Corporation
Check for Price No No Active 5 V 90 V 5 kHz 10 rps 8 arc min 14 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX -5.5 V -4.5 V -5 V 1 5.25 V 4.75 V HYBRID MILITARY R-XDMA-P28 Not Qualified e0 125 °C -55 °C 28 UNSPECIFIED DMA DIP28,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 19.81 mm 5.08 mm 37.59 mm DATA DEVICE CORP MODULE DDIP-28 28 compliant 8542.39.00.01
DRC-11522-124S
Data Device Corporation
Check for Price No No Transferred 15 V 1 kHz 2 arc min 16 NO DIGITAL TO SYNCHRO OR RESOLVER TWO CHANNEL -16.5 V -13.5 V -15 V 1 40 mA 16.5 V 13.5 V HYBRID MILITARY R-MDMA-P36 Not Qualified e0 125 °C -55 °C MIL-STD-883 36 METAL DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 19.7 mm 48.1 mm DATA DEVICE CORP MODULE DOUBLE WIDTH, KOVAR, DIP-36 36 compliant 8542.39.00.01
SD-14590D3-144S
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 0.61 rps 2.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID MILITARY R-MDIP-P36 Not Qualified e0 125 °C -55 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.32 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SD-14592D2-255S
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 2.5 rps 1.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-MDIP-P36 Not Qualified e0 85 °C -40 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.32 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01