Parametric results for: SD-14531D3-444L under Position Converters

Filter Your Search

31 - 40 of 186,713 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RD-14597F1-154
Data Device Corporation
Check for Price Buy No No Active 5 V 11.8 V 400 Hz 2.5 rps 2.6 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID MILITARY R-CDFP-F36 Not Qualified e0 125 °C -55 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
SD-14595D1-345K
Data Device Corporation
Check for Price Buy No No Active 5 V 11.8 V 400 Hz 10 rps 1.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified e0 70 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP QIP, 36 compliant 8542.39.00.01
SD-14595D1-504L
Data Device Corporation
Check for Price Buy No No Active 5 V 11.8 V 400 Hz 10 rps 2.6 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-XDIP-P36 Not Qualified e0 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.32 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SD-14597F1-105Q
Data Device Corporation
Check for Price Buy No No Active 5 V 11.8 V 400 Hz 2.5 rps 1.3 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID MILITARY R-CDFP-F36 Not Qualified e0 125 °C -55 °C 36 CERAMIC DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
XD-14595F4-474Q
Data Device Corporation
Check for Price Buy No No Active 5 V 1.15 V 400 Hz 2.5 rps 2.6 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID MILITARY R-CDFP-F36 Not Qualified e0 125 °C -55 °C 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
XD-14595F4-825Y
Data Device Corporation
Check for Price Buy No No Active 5 V 1.15 V 400 Hz 10 rps 1.3 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-CDFP-F36 Not Qualified e0 70 °C 36 CERAMIC DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
SD-14531D3-132K
Data Device Corporation
Check for Price Buy No No Active 5 V 90 V 1 kHz 0.5 rps 5.2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID MILITARY R-MDMA-P36 Not Qualified e0 125 °C -55 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.32 mm 5.69 mm 48.26 mm DATA DEVICE CORP MODULE KOVAR, DDIP-36 36 compliant 8542.39.00.01
RD-14590D1-222S
Data Device Corporation
Check for Price Buy No No Active 5 V 11.8 V 1 kHz 2.5 rps 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-MDMA-P36 Not Qualified e0 85 °C -40 °C 36 METAL DIP RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 20.32 mm 5.69 mm 48.26 mm DATA DEVICE CORP MODULE DDIP-36 36 compliant 8542.39.00.01
RD-14590D1-882Q
Data Device Corporation
Check for Price Buy No No Active 5 V 11.8 V 1 kHz 2.5 rps 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-MDMA-P36 Not Qualified e0 70 °C 36 METAL DIP RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 20.32 mm 5.69 mm 48.26 mm DATA DEVICE CORP MODULE DDIP-36 36 compliant 8542.39.00.01
RD-14591F1-244
Data Device Corporation
Check for Price Buy No No Active 5 V 11.8 V 1 kHz 10 rps 2 arc min 14 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-CDFP-F36 Not Qualified e0 85 °C -40 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP , 36 compliant 8542.39.00.01