Filter Your Search
31 - 40 of 186,713 results
![]() |
SD-14551DS-424W
Data Device Corporation
|
Check for Price Buy | No | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CQMA-P34 | e0 | 125 °C | -55 °C | 34 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP34B,.4/.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | PIN/PEG | 2.54 mm | QUAD | 19.81 mm | 6.6 mm | 25.4 mm | DATA DEVICE CORP | QIP | DIP-34 | 34 | compliant | 8542.39.00.01 | ||||||||||
![]() |
SD-14551FS-135W
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 5 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 45 mA | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDFP-F34 | e0 | 125 °C | -55 °C | 34 | CERAMIC | DFP | FL34,.78 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 25.4 mm | DATA DEVICE CORP | DFP | , | 34 | compliant | 8542.39.00.01 | ||||||||
![]() |
SD-145513DS-432W
Data Device Corporation
|
Check for Price Buy | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | DATA DEVICE CORP | MODULE | compliant | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
SD-145533DS-392W
Data Device Corporation
|
Check for Price Buy | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | e0 | TIN LEAD | DATA DEVICE CORP | MODULE | compliant | ||||||||||||||||||||||||||||||||||||||||||
![]() |
HRD1346-181V
Natel Engineering Company
|
Check for Price Buy | Contact Manufacturer | 15 V | 11.8 V | 3 kHz | 5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; 3-CHANNEL | 1 | 150 µs | 40 mA | HYBRID | COMMERCIAL | R-CDIP-P40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.9 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.9 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
SDC426-8D5
Natel Engineering Company
|
Check for Price Buy | Contact Manufacturer | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | R-XDIP-P10 | Not Qualified | 10 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 20.828 mm | 79.248 mm | POWERCUBE | DIP | DIP, | 10 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
![]() |
SD-14597D1-304
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 130 V | 1 kHz | 2.5 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-XDIP-P36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.3 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | DIP | DIP, DIP36,.6 | 36 | compliant | 8542.39.00.01 | |||||||||
|
OSC-15802-500Z
Data Device Corporation
|
Check for Price Buy | Transferred | 15 V | 10 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 20 mA | 15.75 V | 14.25 V | R-CDIP-T18 | 85 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | compliant | 8542.39.00.01 | |||||||||||||||||||
![]() |
SD-14531F2-175Y
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 90 V | 1 kHz | 2.5 rps | 1.6 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 | |||||||
![]() |
RD-14591F1-534S
Data Device Corporation
|
Check for Price Buy | No | No | Active | 5 V | 11.8 V | 1 kHz | 10 rps | 2 arc min | 14 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-CDFP-F36 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 |