Filter Your Search
1 - 10 of 43,361 results
|
PAM2312AABADJ
Diodes Incorporated
|
$0.2908 | Yes | Not Recommended | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||
|
TDC-GP2
ams
|
$0.9275 | Transferred | AMS AG | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||
|
AD5592RBCBZ-RL7
Analog Devices Inc
|
$5.1720 | No | Yes | Active | 3 V | 5 V | 0.0244 % | 12 | YES | DAC 12BIT | BINARY | SERIAL | 1 | 6 µs | 2.7 mA | S-PBGA-B16 | e1 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.96 mm | 640 µm | 1.96 mm | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | Analog Devices | WLCSP-16 | 16 | CB-16-3 | |||||
|
AD5592RBRUZ-RL7
Analog Devices Inc
|
$5.2966 | No | Yes | Active | 3 V | 5 V | 0.0244 % | 12 | YES | DAC 12BIT | BINARY | SERIAL | 1 | 6 µs | 2.7 mA | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TSSOP-16 | 16 | RU-16 | 2016-02-25 | ||||
|
AD5592RBRUZ
Analog Devices Inc
|
$5.4754 | No | Yes | Active | 3 V | 5 V | 0.0244 % | 12 | YES | DAC 12BIT | BINARY | SERIAL | 1 | 6 µs | 2.7 mA | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TSSOP-16 | 16 | RU-16 | |||||
|
AD5592RBCPZ-RL7
Analog Devices Inc
|
$5.5993 | No | Yes | Active | 3 V | 5 V | 0.0244 % | 12 | YES | DAC 12BIT | BINARY | SERIAL | 1 | 6 µs | 2.7 mA | S-XQCC-N16 | 3 | 105 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | Analog Devices | LFCSP-16 | 16 | CP-16-32 | 2016-02-25 | ||||||
|
AD5592RBCPZ-1-RL7
Analog Devices Inc
|
$6.2048 | No | Yes | Active | 3 V | 5 V | 0.0244 % | 12 | YES | DAC 12BIT | BINARY | SERIAL | 1 | 6 µs | 2.7 mA | S-XQCC-N16 | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | Analog Devices | LFCSP-16 | 16 | CP-16-32 | |||||
|
MAX5815BAUD+
Maxim Integrated Products
|
$6.5235 | Yes | Transferred | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
AD5592RBCBZ-1-RL7
Analog Devices Inc
|
$6.5795 | No | Yes | Active | 3 V | 5 V | 0.0244 % | 12 | YES | DAC 12BIT | BINARY | SERIAL | 1 | 6 µs | 2.7 mA | S-PBGA-B16 | e1 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.96 mm | 640 µm | 1.96 mm | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | Analog Devices | WLCSP-16 | 16 | CB-16-3 | |||||
![]() |
AMC7836IPAPR
Texas Instruments
|
$14.0189 | Yes | Yes | Active | 5 V | 12 | YES | D/A CONVERTER | 1 | 5.5 V | 4.7 V | S-PQFP-G64 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | HQFP64,.47SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | HTQFP-64 |