Filter Your Search
31 - 40 of 43,360 results
|
VME-64SD1-16CRP5-17
North Atlantic Industries Inc
|
Check for Price Buy | Obsolete | NORTH ATLANTIC INDUSTRIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
VME-64SD1-16HRF8-08
North Atlantic Industries Inc
|
Check for Price Buy | Obsolete | NORTH ATLANTIC INDUSTRIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
SDC-14618S-475K
Data Device Corporation
|
Check for Price Buy | Obsolete | 5 V | 4.5 V | 5 kHz | 2.5 rps | 1 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | R-XDIP-P36 | 125 °C | -55 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 5.3 mm | 48.1 mm | DATA DEVICE CORP | compliant | 8542.39.00.01 | ||||||||||||||||
|
RD1D1-214
Data Device Corporation
|
Check for Price Buy | Active | DATA DEVICE CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
SD0D2-345
Data Device Corporation
|
Check for Price Buy | Active | DATA DEVICE CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
FX-500-LAF-NNK-BL-JA
Vectron International
|
Check for Price Buy | Yes | Obsolete | YES | PLL FREQUENCY SYNTHESIZER | 1 | 3.6 V | 3 V | 3.3 V | R-CDSO-J6 | 85 °C | -40 °C | 6 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 8.89 mm | 4.69 mm | 13.97 mm | VECTRON INTERNATIONAL | , | compliant | 8542.39.00.01 | 40 mA | |||||||||||||||||||||
|
VME-64SD1-16KSV7-11
North Atlantic Industries Inc
|
Check for Price Buy | Obsolete | NORTH ATLANTIC INDUSTRIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
VME-64SD1-16KRV6-07
North Atlantic Industries Inc
|
Check for Price Buy | Obsolete | NORTH ATLANTIC INDUSTRIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MS6321ASTR
Mosa Electronics Corp
|
Check for Price Buy | No | Obsolete | 5 V | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT | 1 | 2.9 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOSA ELECTRONICS CORP | SOP, SOP8,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
RD2D1-104
Data Device Corporation
|
Check for Price Buy | Active | DATA DEVICE CORP | , | compliant | 8542.39.00.01 |