Parametric results for: ad5684raruz-rl7 under Digital to Analog Converters

Filter Your Search

71 - 80 of 35,901 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP48CVD01-E/UN
Microchip Technology Inc
$0.7990 Buy Yes Active 5.5 V 0.000390625 % 8 YES D/A CONVERTER BINARY SERIAL 1 4 µs 1.27 mA S-PDSO-G10 e3 125 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-10 compliant 8542.39.00.01
MCP47CVD01-E/UN
Microchip Technology Inc
$0.7990 Buy Yes Active 5.5 V 0.0390625 % 8 YES D/A CONVERTER BINARY SERIAL 1 4 µs 550 µA S-PDSO-G10 e3 125 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-10 unknown
MCP48CVD01-E/MF
Microchip Technology Inc
$0.8043 Buy Yes Active 5.5 V 0.000390625 % 8 YES D/A CONVERTER BINARY SERIAL 1 4 µs 1.27 mA S-PDSO-N10 e3 125 °C -40 °C 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm MICROCHIP TECHNOLOGY INC DFN-10 compliant 8542.39.00.01
MCP48CVD01-E/MG
Microchip Technology Inc
$0.8043 Buy Yes Active 5.5 V 0.000390625 % 8 YES D/A CONVERTER BINARY SERIAL 1 4 µs 1.27 mA S-PQCC-N16 e3 125 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 900 µm 3 mm MICROCHIP TECHNOLOGY INC QFN-16 compliant 8542.39.00.01
MCP47CVD01-E/MF
Microchip Technology Inc
$0.8043 Buy Yes Active 5.5 V 0.0390625 % 8 YES D/A CONVERTER BINARY SERIAL 1 4 µs 550 µA S-PDSO-N10 e3 125 °C -40 °C 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm MICROCHIP TECHNOLOGY INC DFN-10 unknown
MCP47CVD01-E/MG
Microchip Technology Inc
$0.8043 Buy Yes Active 5.5 V 0.0390625 % 8 YES D/A CONVERTER BINARY SERIAL 1 4 µs 550 µA S-PQCC-N16 e3 125 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 900 µm 3 mm MICROCHIP TECHNOLOGY INC QFN-16 unknown
MCP4706A0T-E/MAY
Microchip Technology Inc
$0.8092 Buy Yes Active 3 V 5.46 V 10 mV 0.3543 % 8 YES D/A CONVERTER BINARY SERIAL 1 6 µs 400 µA AUTOMOTIVE S-PDSO-N6 e4 1 125 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY HVSON TSSOP6,.08 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 2 mm 900 µm 2 mm MICROCHIP TECHNOLOGY INC DFN-6 compliant 8542.39.00.01 EAR99 Microchip
DAC0800LCMX/NOPB
Texas Instruments
$0.8177 Buy Yes Yes Active 15 V 18 V -10 V 0.19 % 8 6.6 MHz YES D/A CONVERTER OFFSET BINARY PARALLEL, 8 BITS -15 V 1 150 ns 100 ns 3.8 mA BIPOLAR COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 9.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AC, SOIC-16 compliant 8542.39.00.01 EAR99 Texas Instruments SOIC 16
DAC101S101CIMK/NOPB
Texas Instruments
$0.8177 Buy Yes Yes Active 3 V 5.5 V 0.2734 % 10 1.8 MHz YES D/A CONVERTER BINARY SERIAL 1 7.5 µs 8 µs 332 µA CMOS INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-6 compliant 8542.39.00.01 Texas Instruments SOT 6
PCM1753DBQR
Texas Instruments
$0.8264 Buy Yes Yes Active 5 V 4.4 V 24 192 kHz YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL 1 21 mA CMOS COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SSOP-16 compliant 8542.39.00.01 EAR99 Texas Instruments SOIC 16