Filter Your Search
71 - 80 of 35,901 results
|
MCP48CVD01-E/UN
Microchip Technology Inc
|
$0.7990 | Yes | Active | 5.5 V | 0.000390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 1.27 mA | S-PDSO-G10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-10 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
MCP47CVD01-E/UN
Microchip Technology Inc
|
$0.7990 | Yes | Active | 5.5 V | 0.0390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 550 µA | S-PDSO-G10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-10 | unknown | ||||||||||||||||||||
|
MCP48CVD01-E/MG
Microchip Technology Inc
|
$0.8043 | Yes | Active | 5.5 V | 0.000390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 1.27 mA | S-PQCC-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | MICROCHIP TECHNOLOGY INC | QFN-16 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
MCP48CVD01-E/MF
Microchip Technology Inc
|
$0.8043 | Yes | Active | 5.5 V | 0.000390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 1.27 mA | S-PDSO-N10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN-10 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
MCP47CVD01-E/MF
Microchip Technology Inc
|
$0.8043 | Yes | Active | 5.5 V | 0.0390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 550 µA | S-PDSO-N10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN-10 | unknown | ||||||||||||||||||||
|
MCP47CVD01-E/MG
Microchip Technology Inc
|
$0.8043 | Yes | Active | 5.5 V | 0.0390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 550 µA | S-PQCC-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | MICROCHIP TECHNOLOGY INC | QFN-16 | unknown | ||||||||||||||||||||
|
MCP4706A0T-E/MAY
Microchip Technology Inc
|
$0.8092 | Yes | Active | 3 V | 5.46 V | 10 mV | 0.3543 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 400 µA | AUTOMOTIVE | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | HVSON | TSSOP6,.08 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 900 µm | 2 mm | MICROCHIP TECHNOLOGY INC | DFN-6 | compliant | 8542.39.00.01 | EAR99 | Microchip | ||||||||||
![]() |
DAC0800LCMX/NOPB
Texas Instruments
|
$0.8177 | Yes | Yes | Active | 15 V | 18 V | -10 V | 0.19 % | 8 | 6.6 MHz | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | 100 ns | 3.8 mA | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AC, SOIC-16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | SOIC | 16 | ||||
![]() |
DAC101S101CIMK/NOPB
Texas Instruments
|
$0.8177 | Yes | Yes | Active | 3 V | 5.5 V | 0.2734 % | 10 | 1.8 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7.5 µs | 8 µs | 332 µA | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | 8542.39.00.01 | Texas Instruments | SOT | 6 | ||||||
![]() |
PCM1753DBQR
Texas Instruments
|
$0.8264 | Yes | Yes | Active | 5 V | 4.4 V | 24 | 192 kHz | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 21 mA | CMOS | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SSOP-16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | SOIC | 16 |