Parametric results for: CS4360-DZZR under Digital to Analog Converters

Filter Your Search

61 - 70 of 35,901 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PCM1754DBQR
Texas Instruments
$0.7781 Yes Yes Active 5 V 4.4 V 24 192 kHz YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL 1 21 mA CMOS OTHER R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
DAC101S101QCMKX/NOPB
Texas Instruments
$0.7781 Yes Yes Active 3 V 5.5 V 0.2734 % 10 1.8 MHz YES D/A CONVERTER BINARY SERIAL 1 7.5 µs 8 µs 332 µA CMOS AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT SOT-6 6 compliant 8542.39.00.01 Texas Instruments
DAC6311IDCKR
Texas Instruments
$0.7794 Yes Yes Active 3 V 5.5 V 0.0488 % 10 83 kHz YES D/A CONVERTER BINARY SERIAL 1 10 µs 6 µs 160 µA AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm TEXAS INSTRUMENTS INC SOIC SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
DAC43608RTER
Texas Instruments
$0.7794 Yes Yes Active 2.7 V 5.5 V 0.3906 % 8 YES D/A CONVERTER BINARY PARALLEL, WORD 1 10 µs 10 µs AUTOMOTIVE S-PQCC-N16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC WQFN-16 compliant EAR99 8542.39.00.01 Texas Instruments 2018-10-28
DAC5311IDCKRQ1
Texas Instruments
$0.7867 Yes Yes Active 3 V 5.5 V 0.0977 % 8 100 kHz YES D/A CONVERTER BINARY SERIAL 1 10 µs 6 µs 160 µA INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm TEXAS INSTRUMENTS INC SOIC 6 compliant EAR99 8542.39.00.01 Texas Instruments
MCP48CVB01-E/MF
Microchip Technology Inc
$0.7876 Yes Active 0.0391 % 8 YES D/A CONVERTER BINARY SERIAL 1 16 µs AUTOMOTIVE S-PDSO-N10 e3 125 °C -40 °C TS 16949 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm MICROCHIP TECHNOLOGY INC unknown EAR99 8542.39.00.01 Microchip
MCP48CVB01-E/MG
Microchip Technology Inc
$0.7876 Yes Active 0.0391 % 8 YES D/A CONVERTER BINARY SERIAL 1 16 µs AUTOMOTIVE S-PQCC-N16 e3 125 °C -40 °C TS 16949 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm MICROCHIP TECHNOLOGY INC unknown EAR99 8542.39.00.01 Microchip
MCP47CVB01-E/MG
Microchip Technology Inc
$0.7880 Yes Active 5.5 V 5.5 V 0.0391 % 8 YES D/A CONVERTER BINARY SERIAL 1 16 µs 620 µA AUTOMOTIVE S-PQCC-N16 e3 125 °C -40 °C MIL-STD-883 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm MICROCHIP TECHNOLOGY INC QFN-16 unknown EAR99 8542.39.00.01 Microchip
MCP47CVB01-E/UN
Microchip Technology Inc
$0.7880 Yes Active 5.5 V 5.5 V 0.0391 % 8 YES D/A CONVERTER BINARY SERIAL 1 16 µs 620 µA AUTOMOTIVE S-PDSO-G8 e3 125 °C -40 °C MIL-STD-883 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-8 unknown EAR99 8542.39.00.01 Microchip
MCP47CVB01-E/MF
Microchip Technology Inc
$0.7880 Yes Active 5 V 0.0391 % 8 YES D/A CONVERTER BINARY SERIAL 1 16 µs 700 µA AUTOMOTIVE S-PDSO-N10 e3 125 °C -40 °C TS 16949 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm MICROCHIP TECHNOLOGY INC DFN-10 unknown EAR99 8542.39.00.01 Microchip 2018-09-26