Filter Your Search
21 - 30 of 35,901 results
|
MCP47FEB01A0T-E/ST
Microchip Technology Inc
|
$0.5290 Buy | Yes | Active | 5 V | 5.46 V | 10 mV | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 500 µA | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
MCP47FEB01A3-E/ST
Microchip Technology Inc
|
$0.5290 Buy | Yes | Active | 5 V | 5.46 V | 10 mV | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 500 µA | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
MCP48FVB01-E/UN
Microchip Technology Inc
|
$0.5510 Buy | Yes | Active | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7.8 µs | 1.7 mA | AUTOMOTIVE | S-PDSO-G10 | e3 | 2 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
![]() |
DAC081C081CISDX/NOPB
Texas Instruments
|
$0.5997 Buy | Yes | Yes | Active | 3 V | 5.5 V | 0.2344 % | 8 | 180 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 4.5 µs | 500 µA | CMOS | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | HVSON, SOLCC6,.1,25 | compliant | 8542.39.00.01 | Texas Instruments | SON | 6 | |||||
![]() |
DAC5311IDCKR
Texas Instruments
|
$0.5997 Buy | Yes | Yes | Active | 3 V | 5.5 V | 0.0977 % | 8 | 83 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 6 µs | 160 µA | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | TEXAS INSTRUMENTS INC | SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 6 | |||||
![]() |
DAC081C081CISD/NOPB
Texas Instruments
|
$0.5997 Buy | Yes | Yes | Active | 3 V | 5.5 V | 0.2344 % | 8 | 180 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 4.5 µs | 500 µA | CMOS | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | WSON-6 | compliant | 8542.39.00.01 | Texas Instruments | SON | 6 | |||||
![]() |
DAC081C081CIMKX/NOPB
Texas Instruments
|
$0.5997 Buy | Yes | Yes | Active | 3 V | 5.5 V | 0.2344 % | 8 | 180 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 5 µs | 4.5 µs | 328 µA | CMOS | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | 8542.39.00.01 | Texas Instruments | SOT | 6 | |||||
![]() |
DAC081S101CIMMX/NOPB
Texas Instruments
|
$0.5997 Buy | Yes | Yes | Active | 3 V | 5.5 V | 0.293 % | 8 | 1.8 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 5 µs | 3 µs | 328 µA | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 8 | |||||
|
MCP48FEB11T-E/UN
Microchip Technology Inc
|
$0.6020 Buy | Yes | Active | 5.46 V | 10 mV | 0.1465 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7.8 µs | 1.9 mA | AUTOMOTIVE | S-PDSO-G10 | e3 | 125 °C | -40 °C | TS 16949 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
MCP48FEB11-E/UN
Microchip Technology Inc
|
$0.6020 Buy | Yes | Active | 5.46 V | 10 mV | 0.1465 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7.8 µs | 1.9 mA | AUTOMOTIVE | S-PDSO-G10 | e3 | 2 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Microchip |