Parametric results for: LTC2626IDD#TRPBF under Digital to Analog Converters

Filter Your Search

151 - 160 of 35,901 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP48FVB04-20E/ST
Microchip Technology Inc
$0.9751 Yes Active 0.1953 % 8 YES D/A CONVERTER BINARY SERIAL 1 7.8 µs 2.6 mA AUTOMOTIVE R-PDSO-G20 e3 125 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm MICROCHIP TECHNOLOGY INC TSSOP-20 compliant EAR99 8542.39.00.01 Microchip
PCM1753DBQ
Texas Instruments
$0.9918 Yes Yes Active 5 V 4.4 V 24 192 kHz YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL 1 21 mA CMOS COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SSOP-16 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 16
TC1321EUATR
Microchip Technology Inc
$1.0000 Yes Yes Active 3.3 V 4.3 V 0.3906 % 10 YES D/A CONVERTER BINARY SERIAL 1 10 µs 500 µA INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.39.00.01 Microchip MSOP 8
TC1320EUA
Microchip Technology Inc
$1.0000 Yes Yes Active 3.3 V 4.3 V 0.7812 % 8 YES D/A CONVERTER BINARY SERIAL 1 10 µs 500 µA INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant 8542.39.00.01 Microchip MSOP 8
TC1321EUA
Microchip Technology Inc
$1.0000 Yes Yes Active 3.3 V 4.3 V 0.3906 % 10 YES D/A CONVERTER BINARY SERIAL 1 10 µs 500 µA INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.39.00.01 Microchip MSOP 8
TC1320EUATR
Microchip Technology Inc
$1.0000 Yes Yes Active 3.3 V 4.3 V 0.7812 % 8 YES D/A CONVERTER BINARY SERIAL 1 10 µs 500 µA INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP, TSSOP8,.19 compliant EAR99 8542.39.00.01 Microchip MSOP 8
AD5601BKSZ-REEL7
Analog Devices Inc
$1.0066 No Yes Active 5 V 5.5 V 0.1953 % 8 YES D/A CONVERTER BINARY SERIAL 1 10 µs 6 µs CMOS AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm ANALOG DEVICES INC SC-70, 6 PIN compliant EAR99 8542.39.00.01 Analog Devices TSSOP 6 KS-6
MCP4726A0T-E/CH
Microchip Technology Inc
$1.0103 Yes Active 3 V 5.46 V 10 mV 0.354 % 12 YES D/A CONVERTER BINARY SERIAL 1 6 µs 400 µA AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.55 mm 1.45 mm 2.9 mm MICROCHIP TECHNOLOGY INC PLASTIC, SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Microchip SOT-23 6
PCM5101APWR
Texas Instruments
$1.0179 Yes Yes Active 3.3 V 32 384 kHz YES D/A CONVERTER BINARY SERIAL 1 32 mA CMOS OTHER R-PDSO-G20 Not Qualified e4 1 85 °C -25 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-20 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 20
MCP4901-E/SN
Microchip Technology Inc
$1.0205 Yes Yes Active 5 V 4.096 V 0.3906 % 8 YES D/A CONVERTER BINARY SERIAL 1 4.5 µs 350 µA AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 compliant EAR99 8542.39.00.01 Microchip SOIC 8