Filter Your Search
91 - 100 of 35,901 results
![]() |
DAC43401DSGT
Texas Instruments
|
$0.8771 | Yes | Yes | Active | 2.7 V | 5.5 V | 0.3906 % | 8 | 25 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 10 µs | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.39.00.01 | 2019-07-26 | Texas Instruments | ||||||||||||||
![]() |
PCM1780DBQ
Texas Instruments
|
$0.8783 | Yes | Yes | Active | 5 V | 4.29 V | 24 | 192 kHz | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 40 mA | CMOS | OTHER | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | ||||||||
![]() |
DAC101C081CIMK/NOPB
Texas Instruments
|
$0.8835 | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 10 | 180 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 6 µs | 214 µA | CMOS | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | 8542.39.00.01 | Texas Instruments | SOT | 6 | ||||||
|
MCP48CVD01T-E/MG
Microchip Technology Inc
|
$0.8900 | Yes | Active | 5.5 V | 0.000390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 1.27 mA | S-PQCC-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | MICROCHIP TECHNOLOGY INC | QFN-16 | compliant | ||||||||||||||||||||
|
MCP47CVD01T-E/MF
Microchip Technology Inc
|
$0.8900 | Yes | Active | 5.5 V | 0.0390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 550 µA | S-PDSO-N10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN-10 | compliant | ||||||||||||||||||||
|
MCP47CVD01T-E/MG
Microchip Technology Inc
|
$0.8900 | Yes | Active | 5.5 V | 0.0390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 550 µA | S-PQCC-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | MICROCHIP TECHNOLOGY INC | QFN-16 | compliant | ||||||||||||||||||||
|
MCP48CVD01T-E/UN
Microchip Technology Inc
|
$0.8900 | Yes | Active | 5.5 V | 0.000390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 1.27 mA | S-PDSO-G10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-10 | compliant | ||||||||||||||||||||
|
MCP48CVD01T-E/MF
Microchip Technology Inc
|
$0.8900 | Yes | Active | 5.5 V | 0.000390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 1.27 mA | S-PDSO-N10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN-10 | compliant | ||||||||||||||||||||
|
MCP47CVD01T-E/UN
Microchip Technology Inc
|
$0.8900 | Yes | Active | 5.5 V | 0.0390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 550 µA | S-PDSO-G10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-10 | compliant | ||||||||||||||||||||
|
MCP47DA1T-A1E/LT
Microchip Technology Inc
|
$0.8910 | Yes | Active | 5.5 V | 3.667 V | 1.833 V | 1.0938 % | 6 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 200 µA | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP6,.08 | compliant | EAR99 | 8542.39.00.01 | Microchip |