Parametric results for: MCP47FEB11A1-E/ST under Digital to Analog Converters

Filter Your Search

81 - 90 of 35,901 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DAC43401DSGR
Texas Instruments
$0.8274 Buy Yes Yes Active 2.7 V 5.5 V 0.3906 % 8 25 kHz YES D/A CONVERTER BINARY SERIAL 1 10 µs 10 µs AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SON SQUARE SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.39.00.01 2019-07-26 Texas Instruments
MCP48CVB01-E/UN
Microchip Technology Inc
$0.8276 Buy Yes Active 5.5 V 0.0391 % 8 YES D/A CONVERTER BINARY SERIAL 1 16 µs AUTOMOTIVE S-PDSO-G8 e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-8 unknown EAR99 8542.39.00.01 Microchip
MCP47FEB02A0-E/ST
Microchip Technology Inc
$0.8297 Buy Yes Active 5 V 5.46 V 10 mV 0.1953 % 8 YES D/A CONVERTER BINARY SERIAL 1 6 µs 700 µA AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.2 mm 4.4 mm MICROCHIP TECHNOLOGY INC TSSOP-8 compliant EAR99 8542.39.00.01 Microchip
DAC082S085CIMMX/NOPB
Texas Instruments
$0.8396 Buy Yes Yes Active 3 V 5.5 V 0.1953 % 8 2.5 MHz YES D/A CONVERTER BINARY SERIAL 1 4.5 µs 4.5 µs 410 µA CMOS INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 105 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-10 compliant 8542.39.00.01 Texas Instruments SSOP 10
DAC082S085CISD/NOPB
Texas Instruments
$0.8396 Buy Yes Yes Active 3 V 5.5 V 0.1953 % 8 2.5 MHz YES D/A CONVERTER BINARY SERIAL 1 4.5 µs 4.5 µs 410 µA CMOS INDUSTRIAL S-PDSO-N10 Not Qualified e3 1 105 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC WSON-10 compliant 8542.39.00.01 Texas Instruments SON 10
DAC082S085CISDX/NOPB
Texas Instruments
$0.8396 Buy Yes Yes Active 3 V 5.5 V 0.1953 % 8 2.5 MHz YES D/A CONVERTER BINARY SERIAL 1 4.5 µs 4.5 µs 410 µA CMOS INDUSTRIAL S-PDSO-N10 Not Qualified e3 1 105 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC WSON-10 compliant 8542.39.00.01 Texas Instruments SON 10
DAC082S085CIMM/NOPB
Texas Instruments
$0.8396 Buy Yes Yes Active 3 V 5.5 V 0.1953 % 8 2.5 MHz YES D/A CONVERTER BINARY SERIAL 1 4.5 µs 4.5 µs 410 µA CMOS INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 105 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-10 compliant EAR99 8542.39.00.01 Texas Instruments SSOP 10
PCM1754TDBQRQ1
Texas Instruments
$0.8458 Buy Yes Yes Active 5 V 4 V -4 V 24 192 kHz YES D/A CONVERTER BINARY SERIAL 1 21 mA CMOS INDUSTRIAL R-PDSO-G16 Not Qualified e4 3 105 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SSOP-16 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 16
DAC6571IDBVT
Texas Instruments
$0.8578 Buy Yes Yes Active 3 V 5.5 V 0.1953 % 10 125 kHz YES D/A CONVERTER BINARY SERIAL 1 9 µs 9 µs 200 µA INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 6
DAC5571IDBVR
Texas Instruments
$0.8649 Buy Yes Yes Active 3 V 5.5 V 0.1953 % 8 125 kHz YES D/A CONVERTER BINARY SERIAL 1 8 µs 8 µs 200 µA INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 6