Filter Your Search
61 - 70 of 35,901 results
![]() |
DAC101S101QCMKX/NOPB
Texas Instruments
|
$0.7781 Buy | Yes | Yes | Active | 3 V | 5.5 V | 0.2734 % | 10 | 1.8 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7.5 µs | 8 µs | 332 µA | CMOS | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | ||||
![]() |
PCM1754DBQR
Texas Instruments
|
$0.7781 Buy | Yes | Yes | Active | 5 V | 4.4 V | 24 | 192 kHz | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 21 mA | CMOS | OTHER | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||
![]() |
DAC6311IDCKR
Texas Instruments
|
$0.7794 Buy | Yes | Yes | Active | 3 V | 5.5 V | 0.0488 % | 10 | 83 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 6 µs | 160 µA | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | SC-70, 6 PIN | 6 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
![]() |
DAC43608RTER
Texas Instruments
|
$0.7794 Buy | Yes | Yes | Active | 2.7 V | 5.5 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 10 µs | 10 µs | AUTOMOTIVE | S-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2018-10-28 | ||||||||||
![]() |
DAC5311IDCKRQ1
Texas Instruments
|
$0.7867 Buy | Yes | Yes | Active | 3 V | 5.5 V | 0.0977 % | 8 | 100 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 6 µs | 160 µA | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | 6 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
MCP48CVB01-E/MF
Microchip Technology Inc
|
$0.7876 Buy | Yes | Active | 0.0391 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 16 µs | AUTOMOTIVE | S-PDSO-N10 | e3 | 125 °C | -40 °C | TS 16949 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | Microchip | EAR99 | |||||||||||||||||
|
MCP48CVB01-E/MG
Microchip Technology Inc
|
$0.7876 Buy | Yes | Active | 0.0391 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 16 µs | AUTOMOTIVE | S-PQCC-N16 | e3 | 125 °C | -40 °C | TS 16949 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | Microchip | EAR99 | |||||||||||||||||
|
MCP47CVB01-E/MG
Microchip Technology Inc
|
$0.7880 Buy | Yes | Active | 5.5 V | 5.5 V | 0.0391 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 16 µs | 620 µA | AUTOMOTIVE | S-PQCC-N16 | e3 | 125 °C | -40 °C | MIL-STD-883 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MICROCHIP TECHNOLOGY INC | QFN-16 | unknown | 8542.39.00.01 | Microchip | EAR99 | |||||||||||||
|
MCP47CVB01-E/UN
Microchip Technology Inc
|
$0.7880 Buy | Yes | Active | 5.5 V | 5.5 V | 0.0391 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 16 µs | 620 µA | AUTOMOTIVE | S-PDSO-G8 | e3 | 125 °C | -40 °C | MIL-STD-883 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | unknown | 8542.39.00.01 | Microchip | EAR99 | |||||||||||||
|
MCP47CVB01-E/MF
Microchip Technology Inc
|
$0.7880 Buy | Yes | Active | 5 V | 0.0391 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 16 µs | 700 µA | AUTOMOTIVE | S-PDSO-N10 | e3 | 125 °C | -40 °C | TS 16949 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN-10 | unknown | 8542.39.00.01 | Microchip | EAR99 | 2018-09-26 |