Filter Your Search
81 - 90 of 35,901 results
![]() |
DAC43401DSGR
Texas Instruments
|
$0.8274 Buy | Yes | Yes | Active | 2.7 V | 5.5 V | 0.3906 % | 8 | 25 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 10 µs | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.39.00.01 | 2019-07-26 | Texas Instruments | ||||||||||||||
|
MCP48CVB01-E/UN
Microchip Technology Inc
|
$0.8276 Buy | Yes | Active | 5.5 V | 0.0391 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 16 µs | AUTOMOTIVE | S-PDSO-G8 | e3 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | unknown | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||
|
MCP47FEB02A0-E/ST
Microchip Technology Inc
|
$0.8297 Buy | Yes | Active | 5 V | 5.46 V | 10 mV | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 700 µA | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
![]() |
DAC082S085CIMMX/NOPB
Texas Instruments
|
$0.8396 Buy | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 8 | 2.5 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 4.5 µs | 410 µA | CMOS | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-10 | compliant | 8542.39.00.01 | Texas Instruments | SSOP | 10 | ||||||
![]() |
DAC082S085CISD/NOPB
Texas Instruments
|
$0.8396 Buy | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 8 | 2.5 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 4.5 µs | 410 µA | CMOS | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | WSON-10 | compliant | 8542.39.00.01 | Texas Instruments | SON | 10 | ||||||
![]() |
DAC082S085CISDX/NOPB
Texas Instruments
|
$0.8396 Buy | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 8 | 2.5 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 4.5 µs | 410 µA | CMOS | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | WSON-10 | compliant | 8542.39.00.01 | Texas Instruments | SON | 10 | ||||||
![]() |
DAC082S085CIMM/NOPB
Texas Instruments
|
$0.8396 Buy | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 8 | 2.5 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 4.5 µs | 410 µA | CMOS | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SSOP | 10 | |||||
![]() |
PCM1754TDBQRQ1
Texas Instruments
|
$0.8458 Buy | Yes | Yes | Active | 5 V | 4 V | -4 V | 24 | 192 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 21 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | ||||||
![]() |
DAC6571IDBVT
Texas Instruments
|
$0.8578 Buy | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 10 | 125 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 9 µs | 9 µs | 200 µA | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 6 | ||||||
![]() |
DAC5571IDBVR
Texas Instruments
|
$0.8649 Buy | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 8 | 125 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 8 µs | 8 µs | 200 µA | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 6 |