Filter Your Search
51 - 60 of 18,284 results
![]() |
MCP4011-103E/SN
Microchip Technology Inc
|
$0.6142 Buy | Yes | Yes | Active | 5 V | 64 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | 8542.39.00.01 | Microchip | ||||||
![]() |
MCP4011T-103E/SN
Microchip Technology Inc
|
$0.6281 Buy | Yes | Yes | Active | 5 V | 64 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | 8542.39.00.01 | Microchip | EAR99 | |||||
![]() |
MCP4011T-103E/MC
Microchip Technology Inc
|
$0.6281 Buy | Yes | Yes | Active | 5 V | 64 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | 8 | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||
![]() |
MCP4021-202E/SN
Microchip Technology Inc
|
$0.6355 Buy | Yes | Yes | Active | 5 V | 64 | YES | 2.1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 kHz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||
![]() |
MCP4012T-103E/CH
Microchip Technology Inc
|
$0.6360 Buy | Yes | Yes | Active | 5 V | 64 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | 6 | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||
![]() |
MCP4541-503E/MS
Microchip Technology Inc
|
$0.6372 Buy | Yes | Yes | Active | 2.7 V | 129 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NON-VOLATILE MEMORY | 200 Hz | 1 | 20 % | 5.5 V | 600 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | 8 | compliant | 8542.39.00.01 | Microchip | PLASTIC, MSOP-8 | ||||
![]() |
MCP4014T-502E/OT
Microchip Technology Inc
|
$0.6378 Buy | Yes | Yes | Active | 5 V | 64 | YES | 5 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | 5 | compliant | 8542.39.00.01 | Microchip | ||||||
![]() |
MCP4012T-502E/CH
Microchip Technology Inc
|
$0.6387 Buy | Yes | Yes | Active | 5 V | 64 | YES | 5 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | 6 | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||
![]() |
MCP4532-103E/MS
Microchip Technology Inc
|
$0.6419 Buy | Yes | Active | 3 V | 257 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | 2 kHz | 1 | 20 % | 5.5 V | 600 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | 8 | compliant | 8542.39.00.01 | Microchip | EAR99 | PLASTIC, MSOP-8 | |||
![]() |
MCP40D18T-104E/LT
Microchip Technology Inc
|
$0.6503 Buy | Yes | Yes | End Of Life | 2.7 V | 128 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 100 Hz | 1 | 20 % | 5.5 V | 80 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SOIC | 6 | compliant | 8542.39.00.01 | Microchip | EAR99 | PLASTIC, SC-70, 6 PIN |