Parametric results for: mcp4462t-104e/st under Digital Potentiometers

Filter Your Search

11 - 20 of 18,284 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP4011-103E/MS
Microchip Technology Inc
$0.4899 Yes Yes Active 5 V 64 YES 10 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 1 kHz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP 8 compliant EAR99 8542.39.00.01 Microchip
MCP4542-503E/MS
Microchip Technology Inc
$0.4923 Yes Yes Active 2.7 V 129 YES 50 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER NON-VOLATILE MEMORY 200 Hz 1 20 % 5.5 V 600 µA CMOS 150 ppm/°C AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP 8 compliant EAR99 8542.39.00.01 Microchip PLASTIC, MSOP-8
MCP4023T-103E/CH
Microchip Technology Inc
$0.4923 Yes Yes Active 5 V 64 YES 10 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 1 kHz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 1.45 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOT-23 6 compliant EAR99 8542.39.00.01 Microchip
MCP4142-503E/SN
Microchip Technology Inc
$0.4923 Yes Yes Active 5 V 129 YES 50 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 200 Hz 1 20 % 5 V 1 mA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.39.00.01 Microchip 3.90 MM, PLASTIC, SOIC-8
MCP4141-503E/SN
Microchip Technology Inc
$0.4923 Yes Yes Active 5 V 129 YES 50 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 200 Hz 1 20 % 5 V 1 mA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.39.00.01 Microchip 3.90 MM, PLASTIC, SOIC-8
MCP4542-502E/MS
Microchip Technology Inc
$0.4923 Yes Yes Active 2.7 V 129 YES 5 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER NON-VOLATILE MEMORY 2 kHz 1 20 % 5.5 V 600 µA CMOS 150 ppm/°C AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP 8 compliant EAR99 8542.39.00.01 Microchip PLASTIC, MSOP-8
MCP4012T-202E/CH
Microchip Technology Inc
$0.4972 Yes Yes Active 5 V 64 YES 2.1 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 4 kHz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 1.45 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOT-23 6 compliant 8542.39.00.01 Microchip
TPL1401DSGT
Texas Instruments
$0.4999 Yes Yes Active 1.8 V 256 YES 50 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 1 AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments WSON-8 2020-09-18
MCP4011-202E/MS
Microchip Technology Inc
$0.5148 Yes Yes Active 5 V 64 YES 2.1 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 4 kHz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP 8 compliant EAR99 8542.39.00.01 Microchip
MCP4014T-202E/OT
Microchip Technology Inc
$0.5148 Yes Yes Active 5 V 64 YES 2.1 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 4 kHz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 1.45 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOT-23 5 compliant EAR99 8542.39.00.01 Microchip