Parametric results for: MCP4022T-502E/CH under Digital Potentiometers

Filter Your Search

21 - 30 of 18,284 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP4019T-104E/LT
Microchip Technology Inc
$0.5148 Yes Yes Active 128 YES 100 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 100 Hz 1 20 % 5.5 V 600 µA 150 ppm/°C AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Microchip
MCP4019T-503E/LT
Microchip Technology Inc
$0.5148 Yes Yes Active 128 YES 50 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 260 Hz 1 20 % 5.5 V 600 µA 150 ppm/°C AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Microchip
MCP4011-502E/MS
Microchip Technology Inc
$0.5148 Yes Yes Active 5 V 64 YES 5 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 2 kHz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP 8 compliant EAR99 8542.39.00.01 Microchip
MCP40D17T-502E/LT
Microchip Technology Inc
$0.5223 Yes Yes End Of Life 2.7 V 128 YES 5 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 2 kHz 1 20 % 5.5 V 80 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC PLASTIC, SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Microchip
MCP4011-502E/SN
Microchip Technology Inc
$0.5290 Yes Yes Active 5 V 64 YES 5 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 2 kHz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.39.00.01 Microchip
MCP4017T-503E/LT
Microchip Technology Inc
$0.5311 Yes Yes End Of Life 128 YES 50 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 260 Hz 1 20 % 5.5 V 600 µA 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Microchip
TPL0401B-10DCKR
Texas Instruments
$0.5335 Yes Yes Active 3.3 V 128 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 2.8 kHz 1 20 % 5.5 V 1.5 µA 22 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm TEXAS INSTRUMENTS INC SOIC SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
MCP40D17T-103E/LT
Microchip Technology Inc
$0.5416 Yes Yes End Of Life 2.7 V 128 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 1 kHz 1 20 % 5.5 V 80 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC PLASTIC, SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Microchip
MCP4012T-503E/CH
Microchip Technology Inc
$0.5423 Yes Yes Active 5 V 64 YES 50 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 200 Hz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 1.45 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOT-23 6 compliant EAR99 8542.39.00.01 Microchip
MCP4018T-503E/LT
Microchip Technology Inc
$0.5440 Yes Yes End Of Life 128 YES 50 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 260 Hz 1 20 % 5.5 V 600 µA 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C 260 40 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Microchip