Filter Your Search
31 - 40 of 18,284 results
![]() |
MCP4019T-502E/LT
Microchip Technology Inc
|
$0.5498 Buy | Yes | Yes | Active | 128 | YES | 5 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 20 % | 5.5 V | 600 µA | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SOIC | SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
![]() |
TPL0401A-10DCKR
Texas Instruments
|
$0.5520 Buy | Yes | Yes | Active | 3.3 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2.8 kHz | 1 | 20 % | 5.5 V | 1.5 µA | 22 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
TPL0401B-10QDCKRQ1
Texas Instruments
|
$0.5564 Buy | Yes | Yes | Active | 3.3 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2.8 kHz | 1 | 20 % | 5.5 V | 1.5 µA | 20 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | 2016-12-08 | ||||||||||
![]() |
TPL0401A-10QDCKRQ1
Texas Instruments
|
$0.5564 Buy | Yes | Yes | Active | 3.3 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2.8 kHz | 1 | 20 % | 5.5 V | 1.5 µA | 22 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | 2016-12-08 | ||||||||||
![]() |
MCP4018T-104E/LT
Microchip Technology Inc
|
$0.5581 Buy | Yes | Yes | End Of Life | 128 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 100 Hz | 1 | 20 % | 5.5 V | 600 µA | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SOIC | SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
![]() |
MCP4161-103E/SN
Microchip Technology Inc
|
$0.5583 Buy | Yes | Yes | Active | 5 V | 129 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 1 mA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
![]() |
MCP4019T-103E/LT
Microchip Technology Inc
|
$0.5595 Buy | Yes | Yes | Active | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5.5 V | 600 µA | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SOIC | SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
![]() |
MCP4017T-104E/LT
Microchip Technology Inc
|
$0.5602 Buy | Yes | Yes | End Of Life | 128 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 100 Hz | 1 | 20 % | 5.5 V | 600 µA | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SOIC | SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
![]() |
MAX5389LAUD+
Maxim Integrated Products
|
$0.5635 Buy | Yes | Yes | Transferred | 5 V | 256 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 600 Hz | 2 | 25 % | 5 V | BICMOS | 35 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | ROHS COMPLIANT, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
CAT5171TBI-50GT3
onsemi
|
$0.5726 Buy | Yes | Yes | Active | 3 V | 256 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 100 Hz | 1 | 20 % | 5.5 V | CMOS | 100 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | ONSEMI | SOT-23, 8 Lead, 1.6x2.9 | SOT-23, 8 PIN | 8 | compliant | 8542.39.00.01 | onsemi | 527AK |