Parametric results for: adc128s022cimt under Analog to Digital Converters

Filter Your Search

81 - 90 of 53,390 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADC122S021CIMMX/NOPB
Texas Instruments
$1.0428 Buy Yes Yes Active 3 V 5.25 V 2 0.0195 % 12 200 kHz 16.25 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.1 mA 2.7 V CMOS INDUSTRIAL SERIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, VSSOP-8 8 compliant 8542.39.00.01 Texas Instruments
ADC122S021CIMM/NOPB
Texas Instruments
$1.0428 Buy Yes Yes Active 3 V 5.25 V 2 0.0195 % 12 200 kHz 4.0625 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.1 mA 2.7 V CMOS INDUSTRIAL SERIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.09 mm 3 mm TEXAS INSTRUMENTS INC MSOP GREEN, MSOP-8 8 compliant 8542.39.00.01 Texas Instruments
ADC101S051CIMF/NOPB
Texas Instruments
$1.0428 Buy Yes Yes Active 3 V 5.25 V 1 0.0684 % 10 500 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.6 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 6 PIN 6 compliant 8542.39.00.01 Texas Instruments
ADS7827IDRBT
Texas Instruments
$1.0557 Buy Yes Yes Active 2.7 V 5.25 V 1 0.3906 % 8 250 kHz 2.66 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 2.7 V CMOS INDUSTRIAL SERIAL S-PDSO-N8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 1 mm 3 mm TEXAS INSTRUMENTS INC SON SON-8 8 compliant 8542.39.00.01 EAR99
MCP3021A0T-E/OT
Microchip Technology Inc
$1.0714 Buy Yes Yes Active 5 V 5.8 V 1 0.0977 % 10 22.3 kHz 8.96 µs YES ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY SAMPLE 250 µA CMOS AUTOMOTIVE SERIAL R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.63 mm 1.45 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOIC SOT-23, 5 PIN 5 compliant 8542.39.00.01 Microchip EAR99
MCP3204T-CI/SL
Microchip Technology Inc
$1.0790 Buy Yes Yes Active 5 V 5 V 4 0.0488 % 12 100 kHz 6 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, PLASTIC, SOIC-14 14 compliant 8542.39.00.01 Microchip EAR99
MAX11646EUA+
Maxim Integrated Products
$1.0900 Buy Yes Yes Transferred 5 V 4.256 V 2 0.0977 % 10 1 MHz 6.8 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY, 2'S COMPLEMENT BINARY TRACK BICMOS INDUSTRIAL SERIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, UMAX-8 8 compliant 8542.39.00.01 EAR99
ADS1000A1IDBVR
Texas Instruments
$1.0901 Buy Yes Yes Active 5 V 5.5 V 1 0.0244 % 12 128 Hz YES ADC, PROPRIETARY METHOD -200 mV 1 2'S COMPLEMENT BINARY 150 µA 2.7 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 6 PIN 6 compliant 8542.39.00.01 Texas Instruments EAR99
MAX1037EKA+T
Analog Devices Inc
$1.0996 Buy Yes Active 3 V 2.171 V 4 0.3906 % 8 188 kHz 6.1 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY, 2'S COMPLEMENT BINARY TRACK BICMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.625 mm 1.45 mm 2.9 mm ANALOG DEVICES INC 8-SOT_23-N/A ROHS COMPLIANT, SOT-23, 8 PIN 8 compliant Analog Devices 8-SOT_23-N/A 2002-05-23
NCD98011XMXTAG
onsemi
$1.1043 Buy Yes Yes Active 3 V 3.6 V 1 0.048828125 % 12 2 MHz YES ADC, SUCCESSIVE APPROXIMATION -1.65 V 1 BINARY SAMPLE 150 µA INDUSTRIAL SERIAL S-XQCC-N8 1 120 °C -40 °C 260 8 PLASTIC/EPOXY VQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 1.5 mm 400 µm 1.5 mm ONSEMI X2QFN8, 1.5x1.5, 0.5P compliant 8542.39.00.01 onsemi 722AM 2020-03-18