Filter Your Search
81 - 90 of 53,389 results
![]() |
ADC101S051CIMF/NOPB
Texas Instruments
|
$1.0428 Buy | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.0684 % | 10 | 500 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 2.6 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
MCP3204T-CI/SL
Microchip Technology Inc
|
$1.0526 Buy | Yes | Yes | Active | 5 V | 5 V | 4 | 0.0488 % | 12 | 100 kHz | 6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, PLASTIC, SOIC-14 | 14 | compliant | 8542.39.00.01 | Microchip | EAR99 | |||||||
![]() |
ADS7827IDRBT
Texas Instruments
|
$1.0557 Buy | Yes | Yes | Active | 2.7 V | 5.25 V | 1 | 0.3906 % | 8 | 250 kHz | 2.66 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.7 V | CMOS | INDUSTRIAL | SERIAL | S-PDSO-N8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | SON-8 | 8 | compliant | 8542.39.00.01 | EAR99 | ||||||||
![]() |
MCP3021A0T-E/OT
Microchip Technology Inc
|
$1.0714 Buy | Yes | Yes | Active | 5 V | 5.8 V | 1 | 0.0977 % | 10 | 22.3 kHz | 8.96 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | 250 µA | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.63 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOT-23, 5 PIN | 5 | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||
![]() |
MAX11646EUA+
Maxim Integrated Products
|
$1.0900 Buy | Yes | Yes | Transferred | 5 V | 4.256 V | 2 | 0.0977 % | 10 | 1 MHz | 6.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, UMAX-8 | 8 | compliant | 8542.39.00.01 | EAR99 | |||||||||
![]() |
ADS1000A1IDBVR
Texas Instruments
|
$1.0901 Buy | Yes | Yes | Active | 5 V | 5.5 V | 1 | 0.0244 % | 12 | 128 Hz | YES | ADC, PROPRIETARY METHOD | -200 mV | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||
|
MAX1037EKA+T
Analog Devices Inc
|
$1.0996 Buy | Yes | Active | 3 V | 2.171 V | 4 | 0.3906 % | 8 | 188 kHz | 6.1 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.625 mm | 1.45 mm | 2.9 mm | ANALOG DEVICES INC | 8-SOT_23-N/A | ROHS COMPLIANT, SOT-23, 8 PIN | 8 | compliant | Analog Devices | 8-SOT_23-N/A | 2002-05-23 | |||||||||
|
NCD98011XMXTAG
onsemi
|
$1.1043 Buy | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.048828125 % | 12 | 2 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | -1.65 V | 1 | BINARY | SAMPLE | 150 µA | INDUSTRIAL | SERIAL | S-XQCC-N8 | 1 | 120 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 1.5 mm | ONSEMI | X2QFN8, 1.5x1.5, 0.5P | compliant | 8542.39.00.01 | onsemi | 722AM | 2020-03-18 | |||||||||||||
|
MCP33141D-05-E/MS
Microchip Technology Inc
|
$1.1120 Buy | Yes | Active | 1.8 V | 5.2 V | 1 | 12 | 500 kHz | 1.4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 600 µA | CMOS | AUTOMOTIVE | SERIAL | S-PDSO-G10 | e3 | 125 °C | -40 °C | AEC-Q100 | 10 | PLASTIC/EPOXY | LSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | Microchip | EAR99 | 2019-06-27 | |||||||||||||
![]() |
ADC081S101CIMF/NOPB
Texas Instruments
|
$1.1194 Buy | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.1172 % | 8 | 1 MHz | 1.6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 3.2 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | 8542.39.00.01 | Texas Instruments |