Parametric results for: ltc1199lcms8#tr under Analog to Digital Converters

Filter Your Search

71 - 80 of 53,390 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP3550T-50E/SN
Microchip Technology Inc
$1.0000 Yes Yes Active 2.7 V 5.5 V 1 0.006 % 22 25.6 kHz 80.8 ms YES ADC, DELTA-SIGMA -100 mV 1 2'S COMPLEMENT BINARY 2.7/5 V AUTOMOTIVE SERIAL R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.9 MM, PLASTIC, SOIC-8 8 compliant Microchip
TC7107ACKW713
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V 3.35 V 1 YES ADC, DUAL-SLOPE 2.7 V 1 BINARY 1.8 mA CMOS COMMERCIAL PARALLEL, WORD S-PQFP-G44 Not Qualified e3 3 70 °C 260 TS 16949 40 44 PLASTIC/EPOXY QFP QFP44,.52SQ,32 SQUARE FLATPACK Matte Tin (Sn) GULL WING 800 µm QUAD 10 mm 2.45 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 44 compliant Microchip EAR99 8542.39.00.01
MCP3427-E/MF
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V 2.048 V 2 16 24 kHz YES ADC, DELTA-SIGMA -2.048 V 1 2'S COMPLEMENT BINARY 180 µA AUTOMOTIVE SERIAL S-PDSO-N10 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm MICROCHIP TECHNOLOGY INC DFN 10 compliant Microchip EAR99 8542.39.00.01
MCP3550T-60E/SN
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V 2.5 V 1 0.0006 % 22 30.72 kHz 67.3367 ms YES ADC, DELTA-SIGMA -2.5 V 1 2'S COMPLEMENT BINARY 2.7/5 V AUTOMOTIVE SERIAL R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.9 MM, PLASTIC, SOIC-8 8 compliant Microchip
MCP3550T-50E/MS
Microchip Technology Inc
$1.0000 Yes Yes Active 2.7 V 5.5 V 1 0.006 % 22 25.6 kHz 80.8 ms YES ADC, DELTA-SIGMA -100 mV 1 2'S COMPLEMENT BINARY 2.7/5 V AUTOMOTIVE SERIAL R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP PLASTIC, MSOP-8 8 compliant Microchip
MCP3021A5T-E/OT
Microchip Technology Inc
$1.0020 Yes Yes Active 5 V 5.8 V 1 0.0977 % 10 22.3 kHz 8.96 µs YES ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY SAMPLE 250 µA CMOS AUTOMOTIVE SERIAL R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.63 mm 1.45 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOIC SOT-23, 5 PIN 5 compliant Microchip EAR99 8542.39.00.01
ADC081S051CIMF/NOPB
Texas Instruments
$1.0094 Yes Yes Active 3 V 5.25 V 1 0.1172 % 8 500 kHz 4 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.4 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 6 PIN 6 compliant Texas Instruments 8542.39.00.01
ADC081S101CIMFX/NOPB
Texas Instruments
$1.0222 Yes Yes Active 3 V 5.25 V 1 0.1172 % 8 1 MHz 1.6 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 3.2 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant Texas Instruments 8542.39.00.01
ADC081S101CISD/NOPB
Texas Instruments
$1.0222 Yes Yes Active 3 V 5.25 V 1 0.1172 % 8 1 MHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 3.2 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC SON WSON-6 6 compliant Texas Instruments 8542.39.00.01
ADC101S051CIMFX/NOPB
Texas Instruments
$1.0428 Yes Yes Active 3 V 5.25 V 1 0.0684 % 10 500 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.6 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 6 PIN 6 compliant Texas Instruments 8542.39.00.01