Parametric results for: MCP3208T-BI/SL under Analog to Digital Converters

Filter Your Search

61 - 70 of 53,391 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TC850CLW713
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 5 V 3.5 V 1 0.0061 % 15 YES ADC, MULTI-SLOPE 3.2 V -5 V 1 BINARY CMOS COMMERCIAL PARALLEL, 8 BITS S-PQCC-J44 Not Qualified e3 1 70 °C 245 TS 16949 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 16.585 mm 4.57 mm 16.585 mm MICROCHIP TECHNOLOGY INC LCC PLASTIC, LCC-44 44 compliant EAR99 8542.39.00.01 Microchip
MCP3553T-E/MS
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 5 V 2.5 V 1 0.0006 % 22 30.72 kHz 16.8367 ms YES ADC, DELTA-SIGMA -2.5 V 1 2'S COMPLEMENT BINARY 185 µA AUTOMOTIVE SERIAL S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP PLASTIC, MSOP-8 8 compliant EAR99 8542.39.00.01 Microchip
MCP3302T-CI/SL
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 5 V 5 V 4 0.0244 % 13 100 kHz 6.1904 µs YES ADC, SUCCESSIVE APPROXIMATION -5 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE INDUSTRIAL SERIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Microchip
MCP3550T-60E/MS
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 5 V 2.5 V 1 0.0006 % 22 30.72 kHz 67.3367 ms YES ADC, DELTA-SIGMA -2.5 V 1 2'S COMPLEMENT BINARY 2.7/5 V AUTOMOTIVE SERIAL S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP PLASTIC, MSOP-8 8 compliant Microchip
TC7106CKW713
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 5 V 3.35 V 1 YES ADC, DUAL-SLOPE 2.7 V 1 BINARY 1.8 mA CMOS COMMERCIAL PARALLEL, WORD S-PQFP-G44 Not Qualified e3 3 70 °C 260 TS 16949 40 44 PLASTIC/EPOXY QFP QFP44,.52SQ,32 SQUARE FLATPACK Matte Tin (Sn) GULL WING 800 µm QUAD 10 mm 2.45 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 44 compliant EAR99 8542.39.00.01 Microchip
MCP3001T-I/ST
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 5 V 5 V 1 0.0977 % 10 200 kHz 3.5714 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 500 µA CMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.2 mm 4.4 mm MICROCHIP TECHNOLOGY INC SOIC 4.40 MM, PLASTIC, TSSOP-8 8 compliant EAR99 8542.39.00.01 Microchip
MCP3302T-CI/ST
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 5 V 5 V 4 0.0244 % 13 100 kHz 6.1904 µs YES ADC, SUCCESSIVE APPROXIMATION -5 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE INDUSTRIAL SERIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Microchip
MCP3302T-BI/ST
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 5 V 5 V 4 0.0122 % 13 100 kHz 6.1904 µs YES ADC, SUCCESSIVE APPROXIMATION -5 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE INDUSTRIAL SERIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Microchip
TC7106ACKW713
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 5 V 3.35 V 1 YES ADC, DUAL-SLOPE 2.7 V 1 BINARY 1.8 mA CMOS COMMERCIAL PARALLEL, WORD S-PQFP-G44 Not Qualified e3 3 70 °C 260 TS 16949 40 44 PLASTIC/EPOXY QFP QFP44,.52SQ,32 SQUARE FLATPACK Matte Tin (Sn) GULL WING 800 µm QUAD 10 mm 2.45 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 44 compliant EAR99 8542.39.00.01 Microchip
MCP3301T-BI/SN
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 5 V 5 V 2 0.012207 % 13 100 kHz YES ADC, SUCCESSIVE APPROXIMATION -5 V 1 2'S COMPLEMENT BINARY SAMPLE 450 µA INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip