Filter Your Search
31 - 40 of 53,389 results
![]() |
ADC081C027CIMK/NOPB
Texas Instruments
|
$0.8157 Buy | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0781 % | 8 | 189 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 990 µA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
ADS7868IDBVR
Texas Instruments
|
$0.8175 Buy | Yes | Yes | Active | 1.8 V | 3.6 V | 1 | 0.1953 % | 8 | 280 kHz | 5.294 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 500 µA | 1.2 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||
![]() |
PCM1808QPWRQ1
Texas Instruments
|
$0.8304 Buy | Yes | Yes | Active | 5 V | 3 V | 2 | 24 | 96 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 11 mA | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||||
![]() |
ADC101S021CIMF/NOPB
Texas Instruments
|
$0.8366 Buy | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.0684 % | 10 | 200 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 2.4 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 6 PIN | compliant | 8542.39.00.01 | Texas Instruments | ||||||||||
![]() |
PCM1808PW
Texas Instruments
|
$0.8446 Buy | Yes | Yes | Active | 3.3 V | 3 V | 1 | 24 | 96 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 11 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||
![]() |
TLA2024IRUGR
Texas Instruments
|
$0.8708 Buy | Yes | Yes | Active | 3.3 V | 5.5 V | 4 | 12 | 3.3 kHz | 3.03 µs | YES | ADC, DELTA-SIGMA | -6.144 V | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2 V | INDUSTRIAL | SERIAL | R-PQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 2 mm | TEXAS INSTRUMENTS INC | X2QFN-10 | compliant | Texas Instruments | EAR99 | 2017-12-24 | ||||||||||||
|
MAX11612EUA+
Analog Devices Inc
|
$0.8724 Buy | Yes | Active | 5 V | 2.128 V | 4 | 0.0244 % | 12 | 51 kHz | 7.5 µs | YES | ADC, PROPRIETARY METHOD | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | ROHS COMPLIANT, UMAX-8 | 8 | compliant | Analog Devices | 2009-05-29 | 8-MINI_SO-N/A | |||||||||
|
BU1S12S1AG-LBTR
ROHM Semiconductor
|
$0.8861 Buy | Yes | Obsolete | 3 V | 3 V | 1 | 0.0244 % | 12 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | INDUSTRIAL | SERIAL | R-PDSO-G6 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.6 mm | 1.25 mm | 2.9 mm | ROHM CO LTD | SSOP-6 | compliant | 8542.39.00.01 | ||||||||||||||||||||
![]() |
ADS7041IDCUT
Texas Instruments
|
$0.8992 Buy | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.0781 % | 10 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 200 µA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2 mm | 900 µm | 2.3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||||
![]() |
ADC121S021CIMFX/NOPB
Texas Instruments
|
$0.9125 Buy | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.0244 % | 12 | 200 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 2.8 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | 6 | compliant | 8542.39.00.01 | Texas Instruments |