Parametric results for: LTC1290BCSW#TR under Analog to Digital Converters

Filter Your Search

21 - 30 of 53,390 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADC082S021CIMMX/NOPB
Texas Instruments
$0.6815 Yes Yes Active 3 V 5.25 V 2 0.0781 % 8 200 kHz 16.25 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 1.7 mA 2.7 V CMOS INDUSTRIAL SERIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.1 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.07 mm 3 mm TEXAS INSTRUMENTS INC SSOP TSSOP, TSSOP8,.1 8 compliant 8542.39.00.01 Texas Instruments
ADC082S021CIMM/NOPB
Texas Instruments
$0.6815 Yes Yes Active 3 V 5.25 V 2 0.0781 % 8 200 kHz 16.25 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 1.7 mA 2.7 V CMOS INDUSTRIAL SERIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.1 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.07 mm 3 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, VSSOP-8 8 compliant 8542.39.00.01 Texas Instruments
ADC101S021CISD/NOPB
Texas Instruments
$0.6815 Yes Yes Active 3 V 5.25 V 1 0.0684 % 10 200 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.4 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC SON GREEN, WSON-6 6 compliant 8542.39.00.01 Texas Instruments
ADC081S051CISD/NOPB
Texas Instruments
$0.6815 Yes Yes Active 3 V 5.25 V 1 0.1172 % 8 500 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.4 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC SON WSON-6 6 compliant 8542.39.00.01 Texas Instruments
ADC101S021CISDX/NOPB
Texas Instruments
$0.6815 Yes Yes Active 3 V 5.25 V 1 0.0684 % 10 200 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.4 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC SON GREEN, WSON-6 6 compliant 8542.39.00.01 Texas Instruments
TLA2022IRUGT
Texas Instruments
$0.7057 Yes Yes Active 3.3 V 5.5 V 1 12 3.3 kHz 3.03 µs YES ADC, DELTA-SIGMA -6.144 V 1 2'S COMPLEMENT BINARY 150 µA 2 V INDUSTRIAL SERIAL R-PQCC-N10 e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1.5 mm 400 µm 2 mm TEXAS INSTRUMENTS INC X2QFN-10 compliant 8542.39.00.01 Texas Instruments EAR99 2017-12-24
TLA2021IRUGT
Texas Instruments
$0.7316 Yes Yes Active 3.3 V 5.5 V 1 12 3.3 kHz 3.03 µs YES ADC, DELTA-SIGMA -6.144 V 1 2'S COMPLEMENT BINARY 150 µA 2 V INDUSTRIAL SERIAL R-PQCC-N10 e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1.5 mm 400 µm 2 mm TEXAS INSTRUMENTS INC X2QFN-10 compliant 8542.39.00.01 Texas Instruments EAR99 2017-12-24
MCP3201T-CI/SN
Microchip Technology Inc
$0.7780 Yes Yes Active 5 V 5.1 V 1 0.0488 % 12 100 kHz 7.5 µs YES ADC, SUCCESSIVE APPROXIMATION -100 mV 1 BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 8 compliant 8542.39.00.01 Microchip EAR99
ADS7039QDCURQ1
Texas Instruments
$0.7794 Yes Yes Active 3 V 3.6 V 1 0.0781 % 10 2 MHz 386 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 400 µA 1.65 V AUTOMOTIVE SERIAL R-PDSO-G8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2 mm 900 µm 2.3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant Texas Instruments EAR99 2017-01-14
ADS7041IDCUR
Texas Instruments
$0.7822 Yes Yes Active 3 V 3.6 V 1 0.0781 % 10 1 MHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 200 µA 1.65 V AUTOMOTIVE SERIAL R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2 mm 900 µm 2.3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant Texas Instruments EAR99