Parametric results for: tlc0838cpw under Analog to Digital Converters

Filter Your Search

11 - 20 of 53,350 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX11601EKA+T
Analog Devices Inc
$0.5819 Buy Yes Active 1.8 V 4 0.3906 % 8 188 kHz 6.1 µs YES D/A CONVERTER -1.8 V 1 2'S COMPLEMENT BINARY TRACK BICMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.625 mm 1.45 mm 2.9 mm ANALOG DEVICES INC 8-SOT_23-N/A ROHS COMPLIANT, SOT-23, 8 PIN 8 8-SOT_23-N/A compliant 2009-05-23 Analog Devices
ADC081C021CIMKX/NOPB
Texas Instruments
$0.5883 Buy Yes Yes Active 3 V 5.5 V 1 0.0781 % 8 189 kHz 179 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 1.2 mA 2.7 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT SOT-6 6 compliant Texas Instruments 8542.39.00.01
ADS7040IDCUT
Texas Instruments
$0.5996 Buy Yes Yes Active 3 V 3.6 V 1 0.1953 % 8 1 MHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 185 mA 1.65 V AUTOMOTIVE SERIAL R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2 mm 900 µm 2.3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant Texas Instruments 8542.39.00.01 EAR99
ADC101C027CIMK/NOPB
Texas Instruments
$0.6133 Buy Yes Yes Active 3 V 5.5 V 1 0.0488 % 10 125 kHz 179 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 990 µA 2.7 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT SOT-6 6 compliant Texas Instruments 8542.39.00.01
ADC101C027CIMKX/NOPB
Texas Instruments
$0.6133 Buy Yes Yes Active 3 V 5.5 V 1 0.0488 % 10 125 kHz 179 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 990 µA 2.7 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT SOT-6 6 compliant Texas Instruments 8542.39.00.01
TLA2022IRUGR
Texas Instruments
$0.6133 Buy Yes Yes Active 3.3 V 5.5 V 1 12 3.3 kHz 3.03 µs YES ADC, DELTA-SIGMA -6.144 V 1 2'S COMPLEMENT BINARY 150 µA 2 V INDUSTRIAL SERIAL R-PQCC-N10 e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1.5 mm 400 µm 2 mm TEXAS INSTRUMENTS INC X2QFN-10 compliant 2017-12-24 Texas Instruments EAR99
ADC101C021CIMM/NOPB
Texas Instruments
$0.6133 Buy Yes Yes Active 3 V 5.5 V 1 0.0488 % 10 189 kHz 179 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 990 µA 2.7 V INDUSTRIAL SERIAL S-PDSO-G8 Not Qualified e3 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC SSOP VSSOP-8 8 compliant Texas Instruments 8542.39.00.01
ADC101C021CIMKX/NOPB
Texas Instruments
$0.6133 Buy Yes Yes Active 3 V 5.5 V 1 0.0488 % 10 189 kHz 179 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 990 µA 2.7 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT SOT-6 6 compliant Texas Instruments 8542.39.00.01
MCP3427-E/MF
Microchip Technology Inc
$0.6280 Buy Yes Yes Active 5 V 2.048 V 2 16 24 kHz YES ADC, DELTA-SIGMA -2.048 V 1 2'S COMPLEMENT BINARY 180 µA AUTOMOTIVE SERIAL S-PDSO-N10 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm MICROCHIP TECHNOLOGY INC DFN 10 compliant Microchip 8542.39.00.01 EAR99
TLA2021IRUGR
Texas Instruments
$0.6357 Buy Yes Yes Active 3.3 V 5.5 V 1 12 3.3 kHz 3.03 µs YES ADC, DELTA-SIGMA -6.144 V 1 2'S COMPLEMENT BINARY 150 µA 2 V INDUSTRIAL SERIAL R-PQCC-N10 e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1.5 mm 400 µm 2 mm TEXAS INSTRUMENTS INC X2QFN-10 compliant 2017-12-24 Texas Instruments EAR99