Filter Your Search
121 - 130 of 53,390 results
![]() |
ADS1000A1QDBVRQ1
Texas Instruments
|
$1.2306 Buy | Yes | Yes | Active | 5 V | 5.5 V | 1 | 0.0244 % | 12 | 128 Hz | YES | ADC, PROPRIETARY METHOD | -5 V | 1 | 2'S COMPLEMENT BINARY | 2 µA | 2.7 V | AUTOMOTIVE | SERIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
ADC084S051CIMM/NOPB
Texas Instruments
|
$1.2383 Buy | Yes | Yes | Active | 3 V | 5.25 V | 4 | 0.1562 % | 8 | 500 kHz | 4.0625 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 1.9 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-10 | 10 | compliant | 8542.39.00.01 | Texas Instruments | |||||
![]() |
ADC088S022CIMTX/NOPB
Texas Instruments
|
$1.2383 Buy | Yes | Yes | Active | 3 V | 5.25 V | 8 | 0.0781 % | 8 | 200 kHz | 4.06 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 1.55 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||
![]() |
MCP3021A1T-E/OT
Microchip Technology Inc
|
$1.2451 Buy | Yes | Yes | Active | 5 V | 5.8 V | 1 | 0.0977 % | 10 | 22.3 kHz | 8.96 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | 250 µA | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.63 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
![]() |
PCM1807PWR
Texas Instruments
|
$1.2632 Buy | Yes | Yes | Active | 5 V | 3.3 V | 2 | 24 | 96 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 11 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
ADS1000A0IDBVR
Texas Instruments
|
$1.2708 Buy | Yes | Yes | Active | 5 V | 5.5 V | 1 | 0.0244 % | 12 | 128 Hz | YES | ADC, PROPRIETARY METHOD | -200 mV | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
ADC082S101CIMM/NOPB
Texas Instruments
|
$1.3034 Buy | Yes | Yes | Active | 3 V | 5.25 V | 2 | 0.15625 % | 8 | 1 MHz | 812.5 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 2.4 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.07 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | |||||
![]() |
ADS1014IRUGR
Texas Instruments
|
$1.3034 Buy | Yes | Yes | Active | 3.3 V | 5.5 V | 1 | 0.0122 % | 12 | 3.3 kHz | 303.03 µs | YES | ADC, DELTA-SIGMA | -4.096 V | 1 | 2'S COMPLEMENT BINARY | 300 µA | 2 V | AUTOMOTIVE | SERIAL | R-PQCC-N10 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 2 mm | TEXAS INSTRUMENTS INC | QFN | 2 X 1.50 MM, 0.40 MM HEIGHT, GREEN, PLASTIC, MO-288X2EFD, QFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
ADS7958SRGER
Texas Instruments
|
$1.3034 Buy | Yes | Yes | Active | 3.3 V | 5.25 V | 4 | 0.1172 % | 8 | 1 MHz | 800 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 3 mA | 1.7 V | CMOS | AUTOMOTIVE | SERIAL | S-PQCC-N24 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
ADS7924IRTER
Texas Instruments
|
$1.3034 Buy | Yes | Yes | Active | 5 V | 5.5 V | 4 | 0.0366 % | 12 | 100 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 8 µA | 1.65 V | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |